StarTech.com UNI Series Black Shelf, 2 U, 22.7kg Load, 482mm x 762 mm x 744 mm x 510 mm
- N° de stock RS:
- 630-275
- Référence fabricant:
- UNISLDSHF19
- Fabricant:
- StarTech.com
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 630-275
- Référence fabricant:
- UNISLDSHF19
- Fabricant:
- StarTech.com
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
| Marque | StarTech.com | |
| Product Type | Shelf | |
| Sub Type | Sliding Shelf | |
| Rack Unit | 2U | |
| Maximum Depth | 744mm | |
| Depth | 762mm | |
| Minimum Depth | 510mm | |
| Adjustable Depth | 762 mm | |
| Ventilated | Yes | |
| Colour | Black | |
| Material | Steel | |
| Maximum Load | 22.7kg | |
| Height | 88mm | |
| Finish | Black | |
| Standards/Approvals | EIA RS-310-C | |
| Width | 482mm | |
| Series | UNI | |
| Sélectionner tout | ||
|---|---|---|
Marque StarTech.com | ||
Product Type Shelf | ||
Sub Type Sliding Shelf | ||
Rack Unit 2U | ||
Maximum Depth 744mm | ||
Depth 762mm | ||
Minimum Depth 510mm | ||
Adjustable Depth 762 mm | ||
Ventilated Yes | ||
Colour Black | ||
Material Steel | ||
Maximum Load 22.7kg | ||
Height 88mm | ||
Finish Black | ||
Standards/Approvals EIA RS-310-C | ||
Width 482mm | ||
Series UNI | ||
- Pays d'origine :
- CN
StarTech.com UNI Series Shelf, 762mm Depth, 22.7kg Maximum Load - UNISLDSHF19
This shelf provides a sliding support platform for 19in equipment in rack-mount installations, designed to SIT within a 2U rack space and enable straightforward access to mounted devices. It is constructed from steel with a black finish and integrates ventilation to assist airflow management in enclosed enclosures.
Features and Benefits:
• Adjustable depth offers flexible mounting positions
• Sliding mechanism enables easy front-access servicing
• Supports up to 22.7 kg to accommodate heavier components
• Complies with EIA RS-310-C for rack compatibility
• Ventilated design assists heat dissipation during operation
• Sliding mechanism enables easy front-access servicing
• Supports up to 22.7 kg to accommodate heavier components
• Complies with EIA RS-310-C for rack compatibility
• Ventilated design assists heat dissipation during operation
Applications
• Suitable for mounting non-rackable servers and instruments
• Ideal for temporary test rigs requiring easy access
• Used for housing power supplies in control panels
• Can be used for storage of measurement devices in cabinets
• Ideal for temporary test rigs requiring easy access
• Used for housing power supplies in control panels
• Can be used for storage of measurement devices in cabinets
What depth range can be set when fitting it into a cabinet?
The shelf can be configured between 510mm and 762mm to match varying rack depths.
How much vertical rack space will it occupy?
It requires 2U of rack height, allowing planning for adjacent equipment.
What is the width specification for mounting to standard racks?
The shelf is intended for 19in rack systems and presents a mounting width of 482mm to align with rack rails.
Which materials and surface treatment are used for durability?
It is formed from steel and finished in black to provide a robust surface for industrial environments.
Liens connexes
- StarTech.com Black Shelf 22.7kg Load, 482mm x 610 mm x 744 mm x 510 mm
- Legrand Shelf, 482mm x 625 mm
- Legrand Shelf, 482mm x 200 mm
- StarTech.com UNI Series Black Shelf 22.7kg Load, 483mm x 803 mm
- Multimedia Connect 49PM1U Series Black Shelf 15kg Load, 482mm x 250 mm
- Digitus DN-97 Series Black Fixed Shelf 50kg Load, 482mm x 44 mm x 900 mm x 700 mm
- Aten RA1 Series White Server Rack Shelves 482mm x 700 mm x 1.2 m x 1 m
- RS PRO Black Server Rack Shelves 10kg Load, 482mm x 300 mm x 300 mm