StarTech.com CABSHELFV1U Series Black Cantilever Shelf, 1U, 11.3kg Load, 483mm x 315mm
- N° de stock RS:
- 473-418
- Référence fabricant:
- CABSHELFV1U-12-RACK
- Fabricant:
- StarTech.com
Indisponible
RS n'aura plus ce produit en stock.
- N° de stock RS:
- 473-418
- Référence fabricant:
- CABSHELFV1U-12-RACK
- Fabricant:
- StarTech.com
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
| Marque | StarTech.com | |
| Type | Server Rack Cabinet Shelf | |
| Rack Units | 1U | |
| Depth | 315mm | |
| Adjustable Depth | 315mm | |
| Ventilated | Yes | |
| Colour | Black | |
| Maximum Load | 11.3kg | |
| Width | 483mm | |
| Series | CABSHELFV1U | |
| Sélectionner tout | ||
|---|---|---|
Marque StarTech.com | ||
Type Server Rack Cabinet Shelf | ||
Rack Units 1U | ||
Depth 315mm | ||
Adjustable Depth 315mm | ||
Ventilated Yes | ||
Colour Black | ||
Maximum Load 11.3kg | ||
Width 483mm | ||
Series CABSHELFV1U | ||
- Pays d'origine :
- CN
The StarTech.com 1U vented rack shelf provides 12.4 inch (31.5cm) of usable depth for mounting equipment in any EIA-310-compliant 19-inch rack or cabinet. The vented design helps to improve airflow and maintain optimal temperatures for the mounted equipment. The cantilever tray includes cage nuts and screws for quick deployment. The fixed-rack shelf is made of 16-gauge (1.4mm) SPCC steel for long-term durability and rigidity while supporting up to 25lb (11.3kg) of equipment. Accommodate server rack equipment, accessories, or non-mountable devices for ease of access and connectivity.
Universal 19-inch fit 1U vented rack-mount shelf compatible with EIA-310-compliant server racks and cabinets
12.4-inch (31.5cm) mounting depth for IT, networking, and non-rack mountable equipment
Venting holes promote passive airflow for optimal heat dissipation
Made from 16-gauge SPCC cold-rolled steel, supports up to 25lb (11.3kg) stress-tested at 2x capacity
Suitable for home theaters, sound recording studios, and AV installations
12.4-inch (31.5cm) mounting depth for IT, networking, and non-rack mountable equipment
Venting holes promote passive airflow for optimal heat dissipation
Made from 16-gauge SPCC cold-rolled steel, supports up to 25lb (11.3kg) stress-tested at 2x capacity
Suitable for home theaters, sound recording studios, and AV installations
Liens connexes
- StarTech.com CABSHELFV2U Series Black Shelf 11.3kg Load, 483mm x 315mm
- RS PRO Grey Cantilever Shelf 25kg Load, 483mm x 150mm
- StarTech.com Shelf, 1U x 483mm
- StarTech.com Black Shelf 25kg Load, 483mm x 483mm
- StarTech.com Black Shelf 25kg Load, 370mm x 483mm
- RS PRO Grey Cantilever Shelf 25kg Load, 483mm x 250mm
- RS PRO Grey Cantilever Shelf 25kg Load, 483mm x 400mm
- StarTech.com Black Shelf 20kg Load, 483mm x 401mm