Rittal Connection Cable Connecting Cable for Use with LED System Light
- N° de stock RS:
- 187-6739
- Référence fabricant:
- 2500430
- Fabricant:
- Rittal
Sous-total (1 paquet de 5 unités)*
57,35 €
(TVA exclue)
69,40 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 20 unité(s) expédiée(s) à partir du 14 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité | le paquet* |
|---|---|---|
| 5 + | 11,47 € | 57,35 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 187-6739
- Référence fabricant:
- 2500430
- Fabricant:
- Rittal
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
| Marque | Rittal | |
| Product Type | Connection Cable | |
| Accessory Type | Connecting Cable | |
| For Use With | LED System Light | |
| Standards/Approvals | EAC | |
| Sélectionner tout | ||
|---|---|---|
Marque Rittal | ||
Product Type Connection Cable | ||
Accessory Type Connecting Cable | ||
For Use With LED System Light | ||
Standards/Approvals EAC | ||
Rittal Series SZ Connection Cable, For Use With LED System Light, 100 to 240V AC Supply Voltage - 2500430
This connection cable is designed for easy integration with LED system lights, providing a straightforward solution for electrical connections and facilitating efficient installation. Measuring 1000mm in length, it operates within a voltage range of 100 to 240V AC, making it suitable for various applications in the electrical and automation sectors.
Features & Benefits
• Enables quick installation for LED system lights
• Operates within a voltage range of 100 to 240V AC
• 3-pole design supports reliable through-wiring
• High cross-section of 1.5mm² ensures good electrical conductivity
• Available in packs of 5 to accommodate project requirements
• Lightweight design at 0.66kg per pack for ease of handling
Applications
• Powers LED system lighting solutions
• Compatible with various Rittal connection accessories
• Effective in through-wiring in electrical setups
• Supports a range of electrical connection cable needs
Will it support multiple lights?
Yes, it can connect several LED lights due to its 3-pole design.
Can it handle high electrical loads?
It is designed for standard voltages and loads up to 240V AC.
Liens connexes
- Rittal Connection Cable Connecting Cable for Use with LED System Light
- Rittal Adapter Connection Cable for Use with LED System Light
- Rittal 4315840 Connection LED Cable for System Light LED, 1 m
- Rittal 4315850 Connection LED Cable for System Light LED, 3 m
- Rittal 4315830 Connection LED Cable for System Light LED, 600 mm
- Rittal 4315800 Power Cable Assembly LED Cable for System light LED Compact, 3 m
- Rittal Door Switch Door Operated Switch for Use with LED System Light
- Rittal Door Switch Door Operated Switch for Use with LED System Light, 78 U