Phoenix Contact Cover Cover for Use with Cable Duct
- N° de stock RS:
- 609-927
- Référence fabricant:
- 3240286
- Fabricant:
- Phoenix Contact
Indisponible
RS n'aura plus ce produit en stock.
- N° de stock RS:
- 609-927
- Référence fabricant:
- 3240286
- Fabricant:
- Phoenix Contact
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | Phoenix Contact | |
| Product Type | Cover | |
| Accessory Type | Cover | |
| For Use With | Cable Duct | |
| Material | PVC | |
| Standards/Approvals | RoHS | |
| Sélectionner tout | ||
|---|---|---|
Marque Phoenix Contact | ||
Product Type Cover | ||
Accessory Type Cover | ||
For Use With Cable Duct | ||
Material PVC | ||
Standards/Approvals RoHS | ||
- Pays d'origine :
- DE
The Phoenix Contact cover profile is crafted to meet the diverse needs of cable ducting, offering a practical solution for various applications. Designed with a sleek stone grey finish, it is not only visually appealing but also functional, ensuring that cables are neatly concealed while remaining easily accessible. The robust PVC construction guarantees durability and resilience across a wide temperature range, making it suitable for various environments. This cover profile, measuring 40 mm in width and 2000 mm in length, effortlessly integrates into any installation, maintaining compliance with stringent environmental standards. With a commitment to quality, this product stands out as a reliable choice for professionals looking to enhance their system designs with both safety and style.
Made from high-quality PVC for long-lasting performance
Flammability rating of V0 ensures a higher safety standard
Designed to withstand ambient temperatures from -25 °C to 60 °C
Conforms to EU RoHS requirements for responsible material use
Lead-free components promote an environmentally friendly product choice
Provides a neat and organised appearance for cable management
Easy to install, facilitating efficient project execution
Fulfills ECLASS and ETIM classifications for international compatibility
Liens connexes
- Siemens Cover 3RW5950 Series Cable Cover for Use with Control Cable Duct,3RW5950-0GD20
- Phoenix Contact Cover Cover Plate for Use with Terminal Marking
- Phoenix Contact AXL Series Cover for Use with Covers
- StarTech.com Steel Cable Management Panel Cable Duct for Use with Cables
- Leica Ducting Accessory For Use With Inspection Cameras
- StarTech.com Steel Cable Entry Panel Cable Duct for Use with Wiring Closets Server Racks
- TE Connectivity Cover for use with Cables
- Bosch Rexroth Grey Polypropylene End Cap Cover Cap for Sealing The Cable Duct with Pre-Punched Hole for Running Cable 20
