MOXA Serial Device Server 4, 230.4 kbps Baud Rate

Indisponible
RS n'aura plus ce produit en stock.

Produit de remplacement

Ce produit n'est pas disponible actuellement. Voici notre produit de remplacement:

la pièce

473,78 €

(TVA exclue)

573,27 €

(TVA incluse)

N° de stock RS:
285-8503
Numéro d'article Distrelec:
125-73-556
Référence fabricant:
NPORT IA5250
Fabricant:
MOXA
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

MOXA

Product Type

Serial Device Server

Accessory Type

Server

Nominal Supply Voltage

12 to 48 V dc

Operating System

Linux, Windows

Number of Ports

4

Minimum Operating Temperature

0°C

Maximum Operating Temperature

55°C

Connection Port

RS422, RS232, RS485

Standards/Approvals

FCC, CE

Maximum Baud Rate

230.4kbps

Pays d'origine :
TW
The high-quality device server designed for industrial automation applications. It provides easy and reliable serial-to-Ethernet connectivity, allowing you to connect any serial device to an Ethernet network. With its support for various port operation modes, including TCP Server, TCP Client, and UDP, it ensures compatibility with network software. The NPORT IA5250 is housed in a compact and rugged housing, making it suitable for industrial environments.

Supports multiple socket modes: TCP server, TCP client, and UDP

Includes patented ADDC® (Automatic Data Direction Control) for 2-wire and 4-wire RS-485

Cascading Ethernet ports for easy wiring

Redundant DC power inputs for uninterrupted operation

Provides warnings and alerts through relay output and email

Available in 10/100BaseTX (RJ45) or 100BaseFX (single mode or multi-mode with SC connector)

IP30-rated housing for durability and reliability

Certified for industrial use, including IP30 rating, UL 508 safety certification, and explosion-safe certifications

Liens connexes