MOXA Device Server 1, 230.4 kbps Baud Rate

Sous-total (1 unité)*

171,10 €

(TVA exclue)

207,03 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • 4 unité(s) prête(s) à être expédiée(s)
  • Plus 3 unité(s) expédiée(s) à partir du 16 novembre 2026
  • Plus 5 unité(s) expédiée(s) à partir du 07 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +171,10 €

*Prix donné à titre indicatif

N° de stock RS:
255-2571
Référence fabricant:
NPort 5110 w/o adapter
Fabricant:
MOXA
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

MOXA

Product Type

Device Server

Accessory Type

Server

Nominal Supply Voltage

12 V

Operating System

Windows XP/2003/Vista/2008/7/8/8.1/10/11

Number of Ports

1

Minimum Operating Temperature

0°C

Maximum Operating Temperature

55°C

Connection Port

10/100 Base-Tx Ethernet

Standards/Approvals

IEC 61000-4-6, EN 55032/24, RoHS, IEC 61000-4-2, IEC 61000-4-11, FCC Part 15B Class B, CISPR 32, IEC 61000-4-8, WEEE, UL 60950-1, IEC 61000-4-3, IEC 61000-4-4, IEC 61000-4-5

Maximum Baud Rate

230.4kbps

Pays d'origine :
TW

MOXA Device Server, 1 Port, 12V Nominal Supply Voltage - NPort 5110 w/o adapter


This device server provides a simple way to connect a single RS232 serial instrument to an Ethernet network for industrial control and data acquisition. It operates from a 12V supply and is suitable for integration into automation environments where compact serial-to-network conversion is required. Compatible with contemporary Windows releases, it enables legacy serial equipment to communicate over modern networks.

Features and Benefits:


• Single RS232 port for legacy equipment connectivity
• 230.4 kbps maximum baud rate for high-speed serial throughput
• DB9 male and RJ45 interfaces for straightforward wiring
• 0 to 55°C operating range for use in warm industrial sites
• Conforms to IEC 61000 series for electromagnetic immunity
• Supports DIN-rail power arrangements with 12V input

Applications


• Suitable for remote telemetry linking serial sensors to SCADA systems
• Ideal for connecting PLCs to Ethernet in factory automation
• Used for serial console access to networking equipment over IP
• Can be used for data logging from laboratory instruments to servers

Which operating systems can I use with it in modern IT environments?


Drivers and utilities support multiple Windows releases including Windows 10 and Windows 11, enabling integration with contemporary control PCs.

What physical interfaces are provided for cabling to existing equipment?


A DB9 male connector provides the RS232 serial link while an RJ45 port handles the Ethernet connection.

How does it cope with electromagnetic disturbances on site?


It meets IEC 61000-class immunity standards covering conducted and radiated disturbances to maintain communications in electrically noisy locations.

What supply arrangements are required for field installation?


It expects a nominal 12V input and can be installed where a 12V DIN-rail or equivalent supply is available.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.