Roline Female D-Sub 9-Pin to Female D-Sub 9-Pin Serial Cable, 1.8 m
- N° de stock RS:
- 288-1734
- Numéro d'article Distrelec:
- 303-04-019
- Référence fabricant:
- 11019018
- Fabricant:
- Roline
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
Produit de remplacement
Ce produit n'est pas disponible actuellement. Voici notre produit de remplacement:
L'unité (en paquet de 5)
33,42 €
(TVA exclue)
40,44 €
(TVA incluse)
- N° de stock RS:
- 288-1734
- Numéro d'article Distrelec:
- 303-04-019
- Référence fabricant:
- 11019018
- Fabricant:
- Roline
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
| Marque | Roline | |
| Connector Gender A | Female | |
| Connector Type A | D-Sub 9-Pin | |
| Connector Gender B | Female | |
| Connector Type B | D-Sub 9-Pin | |
| Product Type | Serial Cable | |
| Cable Length | 1.8 m | |
| Distrelec Product Id | 30304019 | |
| Jacket Colour | Grey | |
| Number of Contacts A | 9 | |
| Number of Contacts B | 9 | |
| Standards/Approvals | RoHS | |
| Sélectionner tout | ||
|---|---|---|
Marque Roline | ||
Connector Gender A Female | ||
Connector Type A D-Sub 9-Pin | ||
Connector Gender B Female | ||
Connector Type B D-Sub 9-Pin | ||
Product Type Serial Cable | ||
Cable Length 1.8 m | ||
Distrelec Product Id 30304019 | ||
Jacket Colour Grey | ||
Number of Contacts A 9 | ||
Number of Contacts B 9 | ||
Standards/Approvals RoHS | ||
- Pays d'origine :
- CN
The serial cable is a high-quality cable designed to connect two PCs via the serial interface, acting as a null modem. With two 9-pin D-Sub connectors and superior shielding to prevent data loss and electromagnetic interference, The cable ensures reliable data transfer between devices. Ideal for professionals and enthusiasts requiring a secure and stable connection for their serial devices.
Optimal strain relief with molded plastic connector housings
Secure data transfer with excellent shielding against interference
Hand locking screws for easy and secure connections
Lightweight design weighing only 97.5g for portability
Liens connexes
- Roline Female D-Sub 9-Pin to Female DB9 Serial Cable, 1.8 m Polyvinyl Chloride
- Roline Male D-Sub 25-Pin 1.8 m Polyvinyl Chloride
- Roline Male D-Sub 9-Pin to Female DB9 Serial Cable SUB-D Series
- Roline Female D-Sub 25-Pin to Female DB25 Serial Cable SUB-D Series
- Roline Male D-Sub 9-Pin to Male DB9 Serial Cable, 1.8 m Polyvinyl Chloride
- Roline Male D-Sub 25-Pin to Female DB25 Serial Cable, 1.8 m Polyvinyl Chloride
- Roline Female D-Sub 9-Pin to Female Female DB9 Serial Cable, 3 m Polyvinyl Chloride
- Roline Female D-Sub 25-Pin 6 m Polyvinyl Chloride