RS PRO Female D-Sub 25-Pin, D-Sub 9-Pin to Male Serial Cable, 500 mm
- N° de stock RS:
- 286-3532
- Fabricant:
- RS PRO
Sous-total (1 unité)*
6,99 €
(TVA exclue)
8,46 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Temporairement en rupture de stock
- Expédition à partir du 08 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 6,99 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 286-3532
- Fabricant:
- RS PRO
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
| Marque | RS PRO | |
| Product Type | Serial Cable | |
| Connector Type A | D-Sub 25-Pin, D-Sub 9-Pin | |
| Connector Gender A | Female | |
| Number of Contacts A | 9 | |
| Number of Contacts B | 25 | |
| Connector Gender B | Male | |
| Cable Length | 500mm | |
| Jacket Colour | Grey | |
| Standards/Approvals | CE UKCA RoHS REACH | |
| Series | RS PRO | |
| Sélectionner tout | ||
|---|---|---|
Marque RS PRO | ||
Product Type Serial Cable | ||
Connector Type A D-Sub 25-Pin, D-Sub 9-Pin | ||
Connector Gender A Female | ||
Number of Contacts A 9 | ||
Number of Contacts B 25 | ||
Connector Gender B Male | ||
Cable Length 500mm | ||
Jacket Colour Grey | ||
Standards/Approvals CE UKCA RoHS REACH | ||
Series RS PRO | ||
- Pays d'origine :
- CN
RS PRO Serial Data Cable
Introducing the range of RS PRO Serial Cables, designed to provide a seamless connection and communication between devices. This high-quality cable offers a reliable and efficient solution, whether a 9-pin serial device needs to be connected to a 25-pin serial port, or whether files need to be transferred from PC to PC via a serial connection. This cable is perfect for industrial settings, IT applications and personal projects, providing stable and reliable data transfer and minimising the risk of communication errors across a wide range of applications.
Features and Benefits:
This RS PRO Serial Cable is perfect for a wide range of applications that require a D9 to D25 configuration, allowing for broad compatibility with older devices and extending the life of the equipment
Made from high-quality materials that provides long-lasting and reliable performance, even in challenging environments, this cable is easy to use thanks to the plug and play functionality for simple, hassle-free connection without the requirement for additional software or drivers
These cables are specifically designed to provide consistent and reliable data transfer, reducing the chance of connectivity loss or data corruption using a direct serial connection and saving money by avoiding the need to replace older devices and upgrade
Applications:
Serial cables are designed to transfer data between devices through serial communication, which means data is sent one bit at a time over a single channel and is often used to connect computers to IT peripherals like modems, printers, or other industrial equipment. Their versatility enables them to be used in factories and industrial automation where legacy systems are in place for controlling machinery and collecting sensor data, making it the perfect solution to communicate between devices without the need for expensive investment to replace existing equipment and systems.
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Liens connexes
- MOXA Male D-Sub 25-Pin 500 mm, CBL Series
- RS PRO Female D-Sub 25-Pin 2 m
- RS PRO Female D-Sub 25-Pin 3 m
- RS PRO Female D-Sub 25-Pin 5 m
- RS PRO Female D-Sub 25-Pin 10 m
- RS PRO Male D-Sub 9-Pin to Female D-Sub 9-Pin Serial Cable, 500 mm Polyvinyl Chloride
- RS PRO Female D-Sub 25-Pin 2 m Polyvinyl Chloride
- Phoenix Contact Male D-Sub 25-Pin to Male D-Sub Pin Strip Serial Cable 25/S,