RS PRO Male D-Sub 9-Pin, USB Type A to Male USB Serial Cable, 200 mm Polyvinyl Chloride
- N° de stock RS:
- 195-4915
- Numéro d'article Distrelec:
- 303-94-960
- Fabricant:
- RS PRO
Sous-total (1 unité)*
16,24 €
(TVA exclue)
19,65 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 30 unité(s) expédiée(s) à partir du 07 novembre 2026
- Plus 708 unité(s) expédiée(s) à partir du 07 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 16,24 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 195-4915
- Numéro d'article Distrelec:
- 303-94-960
- Fabricant:
- RS PRO
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
| Marque | RS PRO | |
| Product Type | Serial Cable | |
| Connector Type A | D-Sub 9-Pin, USB Type A | |
| Connector Type B | USB | |
| Connector Gender A | Male | |
| Number of Contacts A | 9 | |
| Number of Contacts B | 9 | |
| Connector Gender B | Male | |
| Cable Length | 200mm | |
| Jacket Colour | Black | |
| Standards/Approvals | UL | |
| Jacket Material | Polyvinyl Chloride | |
| Series | RS PRO | |
| Sélectionner tout | ||
|---|---|---|
Marque RS PRO | ||
Product Type Serial Cable | ||
Connector Type A D-Sub 9-Pin, USB Type A | ||
Connector Type B USB | ||
Connector Gender A Male | ||
Number of Contacts A 9 | ||
Number of Contacts B 9 | ||
Connector Gender B Male | ||
Cable Length 200mm | ||
Jacket Colour Black | ||
Standards/Approvals UL | ||
Jacket Material Polyvinyl Chloride | ||
Series RS PRO | ||
- Pays d'origine :
- CN
RS PRO USB to Serial Adapter Cable Assembly
Introducing the RS PRO USB to Serial Adapter Cable Assembly, designed with the popular Prolific PL2303GT HX Revision D chipset, which allows Windows to install it the first time that the cable is connected to a PC, offering ultimate convenience without installation downtime. The computer cable adapter has an ultra-durable ABS Shell on the DB 9-way male connection and a 20 cm PVC cable Flex with a USB A male connector. Thanks to the chipset technology, the cable also has a transfer rate of up to 500 Kbps designed for optimum performance. This RS PRO serial to USB adapter can be used to connect serial devices to PCs which only have a USB port, provided greater Flexibility and versatility for the user.
Features and Benefits:
Applications:
Serial Cable Adapters are units that offer flexibility and versatility as an add on to devices, like PCs or laptops that may not have built-in connectivity capabilities, and therefore limits the user in what they are able to connect to their device. It gives users the capability to use the adapter with varying connection interfaces, often with easy to use and plug and play features. These adapters are often designed for connections through USB ports, however, other connectors are also available depending on where the adapter is being used. They will most often be used to connect devices like:
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great Value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Liens connexes
- RS PRO Male D-Sub 9-Pin to Female D-Sub 9-Pin Serial Cable, 1 m Polyvinyl Chloride
- RS PRO Male D-Sub 9-Pin to Female D-Sub 9-Pin Serial Cable, 3 m Polyvinyl Chloride
- Roline Male D-Sub 25-Pin to Male DB25 Serial Cable SUB-D Series
- StarTech.com Male D-Sub 9-Pin to Male Serial Cable, 1 m Polyvinyl Chloride
- RS PRO Male D-Sub 9-Pin to Female D-Sub 9-Pin Serial Cable, 500 mm Polyvinyl Chloride
- RS PRO Male D-Sub 9-Pin to Male Unterminated Serial Cable, 2 m Polyvinyl Chloride
- RS PRO Male D-Sub 9-Pin to Male DB9 Male Serial Cable, 2 m Polyvinyl Chloride
- Roline Male D-Sub 9-Pin to Male DB9 Serial Cable, 1.8 m Polyvinyl Chloride