STMicroelectronics SensorTile.box PRO Multi-Sensor and Wireless Connectivity Development Kit Development Kit for

Sous-total (1 unité)*

111,26 €

(TVA exclue)

134,62 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 4 unité(s) expédiée(s) à partir du 20 novembre 2026
  • Plus 44 unité(s) expédiée(s) à partir du 20 novembre 2026
  • Plus 40 unité(s) expédiée(s) à partir du 25 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +111,26 €

*Prix donné à titre indicatif

N° de stock RS:
267-8055
Référence fabricant:
STEVAL-MKBOXPRO
Fabricant:
STMicroelectronics
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

STMicroelectronics

Product Type

Sensor Development Tool

Featured Device

STM32U585AI

For Use With

Intelligent IoT Applications

Kit Classification

Development Kit

Kit Name

SensorTile.box PRO Multi-Sensor and Wireless Connectivity Development Kit

Standards/Approvals

EU

Pays d'origine :
IT

SensorTile.box PRO with multi-sensors and wireless connectivity for any intelligent IoT node


The STEVAL-MKBOXPRO (SensorTile.box PRO) is the new ready-to-use programmable wireless box kit for developing any IoT application based on remote data gathering and evaluation, exploit the full kit potential by leveraging both motion and environmental data sensing, along with a digital microphone, and enhance the connectivity and smartness of whatever environment you find yourself into.

You can entirely enjoy the SensorTile.box PRO experience regardless of your level of expertise, the box kit could be exploited according to three different modalities:

Entry mode: run a wide range of already embedded IoT applications on your box.

You can download the free STBLESensor App on your smartphone and immediately begin commanding the board with any of the following applications that have been specifically designed to work with the board sensors:

1.Motion: Compass, Free-fall detection, Level, Pedometer, Sensor-fusion - Quaternion

2.Environmental: Barometer

3.Log: Data recorder

4.AI and MLC: Baby crying detector, Human activity recognition

5.User interface: Qtouch

6.Connectivity: NFC Tag

Expert mode: build custom applications through the STBLESensor App by selecting specific input data and operating parameters from corresponding available in-box sensors, functions to assess/compute those data, and output types that you need, while leveraging on the available powerful algorithms.

Pro mode: develop quickly your own tailored IoT application taking advantage of STM32 open development environment (ODE) and ST function pack libraries, including sensing AI function pack with neural network libraries, without the need to perform any coding activity.

The SensorTile.box PRO board fits into a small plastic box with a long-life 480mAh rechargeable battery, for the first time leveraging also on a wireless charger and a programmable NFC tag. The board can be easily connected via Bluetooth to the ST BLE Sensor app on your smartphone, from which the box kit can be enjoyed in Entry and Expert mode. In Pro mode, professional users can exploit the firmware programming and debugging interface in the STM32 ODE for developing their firmware from scratch.

Key features


  • All-in-one sensor node, which fits into the palm of your hand (40x63 mm) for any IoT applications

  • Ready-to-go development kit

  • Ultra-low-power with FPU Arm-Cortex-M33 with TrustZone® microcontroller (STM32U585AI)

  • microSD™ card slot for standalone data logging applications

  • On-board Bluetooth® Low Energy 5.2 (BlueNRG-LP) and NFC tag (ST25DV04K)

  • High precision sensors to gather high-quality data:

  • Low-voltage local digital temperature sensor (STTS22H)

    Six-axis inertial measurement unit (LSM6DSV16X)

    Three-axis low-power accelerometer (LIS2DU12)

    3-axis magnetometer (LIS2MDL)

    Pressure sensor (LPS22DF)

    Digital microphone/audio sensor (MP23DB01HP)

  • User interface:

  • Hardware power switch

    Green and orange system LED to display the power supply state

    4 programmable status LEDs (green, red, orange, blue)

    2 programmable push-buttons

    Audio buzzer

    Reset button

    Qvar with electrodes for user interface experience

    Interface J-Link/SWD debug-probe

    Interface for extension board

    Socket for DIL24 sensor adapters

  • Power and charging options: USB Type-C® charging and connecting, 5 W wireless charging and rechargeable long-life 480 mAh battery

  • Develop apps quickly regardless of your level of expertise:

  • Entry mode: wide range of default IoT and wearable applications

    Expert mode: create your own app in a simple graphic environment

    Pro mode: develop code in an intuitive way using STM32 Open Development Environment (ODE) and ST function pack libraries

  • STBLESensor app on the smartphone (both on the Google Play and Apple Store) allows you to immediately connect to the box kit

  • Windows, LINUX, and MacOS ST software compatibility

  • Firmware over-the-air (FOTA) upgrade

  • Certifications: CE, FCC, UKCA, IC

  • Liens connexes

    Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

    adresse e-mail

    Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.