Infineon Evaluation Board Microphone Sensor Evaluation Board for XENSIV MEMS IM69D130

Bénéficiez d'une remise sur les achats en gros

Ajoutez 2 de plus pour économiser 2%

Consulter les options de prix de gros

Sous-total (1 unité)*

242,45 €

(TVA exclue)

293,36 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 6 unité(s) expédiée(s) à partir du 16 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails

Unité
Prix par unité
Économie
1 - 1242,45 €-
2 - 4236,23 €2%
5 +230,33 €4%

*Prix donné à titre indicatif

N° de stock RS:
260-1140
Référence fabricant:
EVALAHNBANALOGV01TOBO1
Fabricant:
Infineon
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Infineon

Product Type

Sensor Development Tool

Sensor Technology

Microphone Sensor

Featured Device

XENSIV MEMS

For Use With

IM69D130

Kit Classification

Evaluation Board

Standards/Approvals

RoHS

Kit Name

Evaluation Board

Infineon Sensor Development Kit, Microphone Sensor Sensor Technology, Evaluation Board - EVALAHNBANALOGV01TOBO1


This sensor development kit is designed to evaluate Infineon’s audio technology, particularly the XENSIV MEMS microphones. It enables integration and performance testing of microphone sensor technologies, providing substantial support to engineers in the automation and electronics sectors. Users can explore the kit's functionalities to improve their audio applications through a thorough evaluation experience.

Features & Benefits


• Integrated USB audio interface for easy connectivity

• Streams audio data at 48kHz sampling with 24-bit resolution

• Supports two XENSIV MEMS microphones for flexible testing

• Power options include high power and low power configurations

• Onboard LEDs indicate gain settings and audio levels for real-time monitoring

• Compatible with various audio recording software for user flexibility

Applications


• Utilised with the IM69D130 microphone sensor for audio projects

• Suitable for microphone technology and audio sensor development

• Ideal for performance testing in product design and verification

• Enables practical evaluation in electronics, electrical, and mechanical industries

What components are required for the initial setup?


The initial setup requires the Audiohub Nano evaluation board, an Infineon XENSIV MEMS microphone flex kit, and a micro-USB cable. Additionally, audio editing software supporting 48kHz and 24-bit recording is essential for full functionality.

How do I configure the power settings?


Power settings can be adjusted using the mode switch button, allowing users to cycle through normal and low power modes and select various gain configurations for better audio management.

What should be done if only one microphone is connected?


If only one microphone is connected, both LED bars will display sound levels for the mono audio stream, allowing for accurate audio monitoring despite the single input.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.