KEMET Flame Sensor Evaluation Kit

Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
N° de stock RS:
205-5813
Référence fabricant:
USEQFCK4000000
Fabricant:
KEMET
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

KEMET

Kit Name

Flame Sensor Evaluation Kit

Pays d'origine :
GB
The Kemet QFC pyroelectric flame sensors provide accurate discrimination of flame sources in triple IR flame detection systems, through its excellent signal to noise characteristic at the signature 8 – 10 Hz flicker range of a flame. The sensor element is built into a low noise circuit that has an internal CMOS op amp with a 10 GO feedback resistor outputting a voltage signal centred around half the supply rail. Exceptional high responsivity, a wide field of view and rapid recovery from thermal and electrical shocks makes it the ideal solution for demanding flame detecting applications.

Exceptionally high responsivity

Wide field of view, typically 100° (subject to filter band pass specification)

Rapid recovery from thermal and electrical shock (< 1 second downtime)

TO39 package

Analog output

Integrated op amp

Liens connexes