MikroElektronika Presence Click for TPiS 1S 1385
- N° de stock RS:
- 188-5434
- Référence fabricant:
- MIKROE-3575
- Fabricant:
- MikroElektronika
Indisponible
RS n'aura plus ce produit en stock.
- N° de stock RS:
- 188-5434
- Référence fabricant:
- MIKROE-3575
- Fabricant:
- MikroElektronika
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
| Marque | MikroElektronika | |
| Featured Device | TPiS 1S 1385 | |
| Kit Name | Presence Click | |
| Sélectionner tout | ||
|---|---|---|
Marque MikroElektronika | ||
Featured Device TPiS 1S 1385 | ||
Kit Name Presence Click | ||
Presence click is an infrared sensing Click board™ which can be used for presence sensing, motion detection, and a remote overtemperature protection. Presence click is equipped with the TPiS 1S 1385, a thermophile sensor from CaliPile™ series. The TPiS 1S 1385 has an integrated signal processing circuitry, making it perfectly suited for portable and battery-operated applications. A wide field-of-view (FOV) and high resolution allow for both high sensitivity and operation without lenses, which makes the TPiS 1S 1385 an ideal solution for low-profile and space constrained applications.
Presence click is supported by a mikroSDK compliant library, which includes functions that simplify software development. This Click board™ comes as a fully tested product, ready to be used on a system equipped with the mikroBUS™ socket.
Presence click is supported by a mikroSDK compliant library, which includes functions that simplify software development. This Click board™ comes as a fully tested product, ready to be used on a system equipped with the mikroBUS™ socket.
Liens connexes
- MikroElektronika Temperature Sensor Development Module for TPiS 1T 1386 L5.5 H Human Presence Sensing
- MikroElektronika for AK9752 Human Presence Detection
- MikroElektronika Easy AVR V7 EasyAVR Development System Development Kit MIKROE-1385
- MikroElektronika Microwave Click
- MikroElektronika Environment Click
- MikroElektronika Thermo J Click
- MikroElektronika RTD Click
- MikroElektronika PIR Click