Renesas Electronics Target Board for RX65N for RTK5RX65N0C00000BR RX65N
- N° de stock RS:
- 176-2536
- Référence fabricant:
- RTK5RX65N0C00000BR
- Fabricant:
- Renesas Electronics
Indisponible
RS n'aura plus ce produit en stock.
- N° de stock RS:
- 176-2536
- Référence fabricant:
- RTK5RX65N0C00000BR
- Fabricant:
- Renesas Electronics
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | Renesas Electronics | |
| Sélectionner tout | ||
|---|---|---|
Marque Renesas Electronics | ||
Renesas Electronics Target Board for RX Family
The Renesas Electronics target board is an entry point to evaluation, prototyping and developing for the RX65N MCU family. This board incorporates an emulator circuit that can be used for own application design without the need for further tool investments. It provides through-holes for pin headers that allow access to all MCU signal pins for easy prototyping with a breadboard.
Features and Benefits
• Excellent choice for basic evaluation and development of selected MCU
• Included on-chip debugging
• On-board RX MCU
• USB connector to power and debug the MCU
• Included on-chip debugging
• On-board RX MCU
• USB connector to power and debug the MCU
Certifications
• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
• ECCN EAR99
• BS EN 61340-5-1:2007
• ECCN EAR99
Certifications
• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
• ECCN EAR99
• BS EN 61340-5-1:2007
• ECCN EAR99
Liens connexes
- Renesas Electronics Target Board USB Target Board RTK5RX65N0C00000BR
- Renesas Electronics Target Board for RX23W 32 Bit MCU Target Board
- Renesas Electronics Target Board for RX23W 32 Bit MCU Target Board RTK5RX23W0C01000BJ
- Renesas Electronics Target Board for RX130 32 Bit MCU Target Board RTK5RX1300C00000BR
- Renesas Electronics Target Board for RX671 32 Bit MCU Target Board RTK5RX6710C00000BJ
- Renesas Electronics Target Board for RX231 32 Bit MCU Target Board RTK5RX2310C00000BR
- Renesas Electronics Target Board for RX140 32 Bit MCU Target Board RTK5RX1400C00000BJ
- Renesas Electronics Target Board for RX23W Bluetooth Base Board RTK5RX23W0C00000BJ
