Seeed Studio Moisture Sensor Detect the Moisture of Soil, Grove System
- N° de stock RS:
- 174-3236
- Numéro d'article Distrelec:
- 300-69-794
- Référence fabricant:
- 101020008
- Fabricant:
- Seeed Studio
Sous-total (1 unité)*
2,98 €
(TVA exclue)
3,61 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 228 unité(s) expédiée(s) à partir du 23 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 2,98 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 174-3236
- Numéro d'article Distrelec:
- 300-69-794
- Référence fabricant:
- 101020008
- Fabricant:
- Seeed Studio
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
| Marque | Seeed Studio | |
| Product Type | Sensor Development Tool | |
| For Use With | Detect the Moisture of Soil, Grove System | |
| Standards/Approvals | RoHS | |
| Kit Name | Moisture Sensor | |
| Sélectionner tout | ||
|---|---|---|
Marque Seeed Studio | ||
Product Type Sensor Development Tool | ||
For Use With Detect the Moisture of Soil, Grove System | ||
Standards/Approvals RoHS | ||
Kit Name Moisture Sensor | ||
- Pays d'origine :
- CN
Seeed Studio Moisture Sensor kit
The Seeed studio single-channel, grove moisture sensor kit is a soil moisture detector that can judge if there is dampness around the sensor. This sensor has two probes that allow the current to pass through the soil and then obtain resistance values to measure soil moisture content. It can be easily installed by inserting the sensor into the soil and reading the output using ADC.
Features and Benefits
• Easy to use
• Grove compatible interface(u-blox version)
• Input supply voltage ranges between 3.3VDC and 5VDC
• Operating current is 35mA
• Soil moisture sensor based on soil resistivity measurement
Applications
• Botanical gardening
• Consistency measurement
• Moisture sensoring
Certifications
• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
• ECCN EAR99
• UPC 841454107941
Liens connexes
- Seeed Studio Grove - Capacitive Moisture Sensor Module for NE555DR, LMV358ID
- Seeed Studio Grove - Infrared Reflective Sensor Detection of Proximity and Color of Objects
- Kitronik 5647 BBC Micro:bit Add-on Kitronik Prong Soil Moisture Sensor for The BBC Micro Bit
- Seeed Studio Grove-Magnetic Switch Grove System
- Seeed Studio Loudness Sensor Grove System
- Seeed Studio Water Sensor Grove System
- Seeed Studio Sound Sensor Grove System
- Seeed Studio Grove - Time of Flight Distance Sensor(VL53L0X) Sensor Board for VL53L0X