Turck TBPN Series I/O Module, Ethernet
- N° de stock RS:
- 232-5701
- Référence fabricant:
- TBPN-L5-4FDI-4FDX
- Fabricant:
- Turck
Indisponible
RS n'aura plus ce produit en stock.
- N° de stock RS:
- 232-5701
- Référence fabricant:
- TBPN-L5-4FDI-4FDX
- Fabricant:
- Turck
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
| Marque | Turck | |
| Product Type | I/O Module | |
| Maximum Operating Voltage | 28.8V | |
| Series | TBPN | |
| Interface Type | Ethernet | |
| Housing Material | Polyamide 6 Fibreglass 30% | |
| IP Rating | IP67, IP69K, IP65 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC 61508, EN 60068-2-31/IEC 60068-2-32, EN 60068-2-6, EN 61131-2, EN 60068-2-27, EN ISO 13849-1 | |
| Minimum Operating Voltage | 20.4V | |
| Output Type | PNP | |
| Sélectionner tout | ||
|---|---|---|
Marque Turck | ||
Product Type I/O Module | ||
Maximum Operating Voltage 28.8V | ||
Series TBPN | ||
Interface Type Ethernet | ||
Housing Material Polyamide 6 Fibreglass 30% | ||
IP Rating IP67, IP69K, IP65 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC 61508, EN 60068-2-31/IEC 60068-2-32, EN 60068-2-6, EN 61131-2, EN 60068-2-27, EN ISO 13849-1 | ||
Minimum Operating Voltage 20.4V | ||
Output Type PNP | ||
- Pays d'origine :
- DE
The Banner compact PROFIsafe / PROFINET block I/O module has glass fibre reinforced housing. It has four safe digital SIL3 inputs.
Integrated Ethernet switch
100 Mbps supported
Shock and vibration tested
Fully potted module electronics
Protection classes IP65, IP67, IP69K
Liens connexes
- Turck TBIP Series I/O Module, Ethernet
- Turck TBPN Series I/O Module PROFINET
- Turck TBEN-L Series I/O Module Ethernet
- Turck TBEN-L Series I/O Module Ethernet
- Turck TBIP Series I/O Module Ethernet/IP
- Turck TBEN-L Series I/O Module Ethernet, IO-Link
- Turck TBEN-L Series I/O Module, 8 Port
- Turck TBEN-L Series I/O Module, Ethernet