Brad from Molex 120248 Series Sensor Box, 4 Port, Pigtail, 5 m
- N° de stock RS:
- 180-5576
- Numéro d'article Distrelec:
- 302-96-790
- Référence fabricant:
- 1202480004
- Fabricant:
- Brad from Molex
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 180-5576
- Numéro d'article Distrelec:
- 302-96-790
- Référence fabricant:
- 1202480004
- Fabricant:
- Brad from Molex
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
| Marque | Brad from Molex | |
| Product Type | Sensor Box | |
| Number of Ports | 4 | |
| Maximum Operating Voltage | 30V | |
| Series | 120248 | |
| Interface Type | Pigtail | |
| Housing Material | Polybutylene Terephthalate | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL | |
| Minimum Operating Voltage | 10V | |
| Number of Ways | 4 | |
| Cable Length | 5m | |
| Sélectionner tout | ||
|---|---|---|
Marque Brad from Molex | ||
Product Type Sensor Box | ||
Number of Ports 4 | ||
Maximum Operating Voltage 30V | ||
Series 120248 | ||
Interface Type Pigtail | ||
Housing Material Polybutylene Terephthalate | ||
IP Rating IP67 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL | ||
Minimum Operating Voltage 10V | ||
Number of Ways 4 | ||
Cable Length 5m | ||
MPIS Micro-Change (M12) Passive Junction Box, Top Mount, 4 Ports, LED for PNP Sensor, WSOR Cable, 5.0m Length
Liens connexes
- Brad from Molex 120248 Series Sensor Box, 4 Port
- Brad from Molex 120248 Series Sensor Box, 5 Port
- Molex 120248 Series Sensor Box Pigtail
- Molex 120248 Series Sensor Box Pigtail, 1.5 m
- Molex 120248 Series Sensor Box Pigtail, 1.5 m
- Brad from Molex, 4 Port
- Molex 120248 Series Sensor Box 1.5 m
- Brad from Molex 120119 Series Sensor Box, 4 Port