Telemecanique Sensors Sensor Actuator Cable
- N° de stock RS:
- 127-8358
- Référence fabricant:
- XZCP1164L2
- Fabricant:
- Telemecanique Sensors
Sous-total (1 unité)*
31,20 €
(TVA exclue)
37,75 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Temporairement en rupture de stock
- Expédition à partir du 08 octobre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 31,20 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 127-8358
- Référence fabricant:
- XZCP1164L2
- Fabricant:
- Telemecanique Sensors
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
| Marque | Telemecanique Sensors | |
| Product Type | Sensor Actuator Cable | |
| Inlet Connection Type | M12 | |
| Maximum Operating Voltage | 75V | |
| Housing Material | Polyurethane | |
| IP Rating | IP65, IP69K, IP67 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | REACH, RoHS | |
| Minimum Operating Voltage | 60V | |
| Sélectionner tout | ||
|---|---|---|
Marque Telemecanique Sensors | ||
Product Type Sensor Actuator Cable | ||
Inlet Connection Type M12 | ||
Maximum Operating Voltage 75V | ||
Housing Material Polyurethane | ||
IP Rating IP65, IP69K, IP67 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals REACH, RoHS | ||
Minimum Operating Voltage 60V | ||
Statut RoHS : Exempté
Schneider Preventa XUS Pre-wired Connectors
Telemecanique safety light curtains from the XUSL Series. Typical applications would include robotic systems, assembly and packaging lines, welding equipment and machine tools. All models are highly reliable and excellent quality.
Features & Benefits
Straight or angles detection
Pre-wired connectors
Metal collar
IP65/67/69K rated
Perimeter and Access Guard
Liens connexes
- Telemecanique Sensors Female Sensor Actuator Cable, 10 m
- Telemecanique Sensors Female Sensor Actuator Cable, 2 m
- Telemecanique Sensors M12 to Unterminated Sensor Actuator Cable
- Telemecanique Sensors M12 to Unterminated Sensor Actuator Cable, 5 m
- Telemecanique Sensors M12 to Unterminated Sensor Actuator Cable, 2 m
- Telemecanique Sensors M12 to Unterminated Sensor Actuator Cable, 10 m
- Telemecanique Sensors Male M12 to Male Sensor Actuator Cable, 2 m
- Telemecanique Sensors Female M12 to Unterminated Sensor Actuator Cable, 15 m