HARTING Circular Connectors M12 Series Distribution Box, 8 Port, M12 Connector
- N° de stock RS:
- 740-638
- Référence fabricant:
- 090700122250
- Fabricant:
- HARTING
Visuel non contractuel
Sous-total (1 unité)*
183,46 €
(TVA exclue)
221,99 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Temporairement en rupture de stock
- Expédition à partir du 01 juin 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 183,46 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 740-638
- Référence fabricant:
- 090700122250
- Fabricant:
- HARTING
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | HARTING | |
| Product Type | Distribution Box | |
| Number of Ports | 8 | |
| Maximum Operating Voltage | 30V | |
| Series | Circular Connectors M12 | |
| Interface Type | M12 Connector | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL 2238 CYJV.E500416 | |
| Minimum Operating Voltage | 10V | |
| Output Type | PNP | |
| Sélectionner tout | ||
|---|---|---|
Marque HARTING | ||
Product Type Distribution Box | ||
Number of Ports 8 | ||
Maximum Operating Voltage 30V | ||
Series Circular Connectors M12 | ||
Interface Type M12 Connector | ||
IP Rating IP67 | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL 2238 CYJV.E500416 | ||
Minimum Operating Voltage 10V | ||
Output Type PNP | ||
- Pays d'origine :
- CN
The HARTING Har-SAB M12/8/5p PAC 10m PVC is a robust distribution box designed for efficient electrical distribution in various applications. It features a pre-assembled Master cable and multiple ports, ensuring reliable connectivity and ease of installation.
Features & Benefits
IP67 rating provides protection against dust and water ingress
Maximum operating temperature of 85 °C ensures reliability in high-heat environments
Minimum operating temperature of -30 °C allows for use in cold conditions
Supports a maximum operating voltage of 30 V dc for versatile applications
Pre-assembled Master cable simplifies installation and reduces setup time
Five contacts facilitate efficient signal distribution
Eight ports enable multiple connections for enhanced functionality
Compliant with RoHS and UL standards for safety and environmental assurance
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Applied in electrical distribution systems
What is the maximum operating voltage for this distribution box?
The maximum operating voltage is 30 V dc.
Can this be used outdoors or in harsh environments?
Yes, it has an IP67 rating, making it suitable for outdoor use.
Liens connexes
- HARTING Circular Connectors M12 Series Distribution Box M12 Connector
- HARTING Circular Connectors M12 Series Distribution Box M12 Connector
- HARTING Circular Connectors M8 Series Distribution Box M8 Connector
- HARTING Circular Connectors M8 Series Distribution Box M8 Connector
- HARTING 9.07006201e+12 Series Distribution Box M8 Connector
- HARTING 9.07005101e+12 Series Distribution Box M8 Connector
- HARTING 9.0700100153e+12 Series Distribution Box M8 Connector
- HARTING 9.07004101e+12 Series Distribution Box M8 Connector
