Binder Male 8 way Snap-in 16mm Circular to Unterminated Sensor Actuator Cable, 2m
- N° de stock RS:
- 734-5549
- Référence fabricant:
- 79-9169-020-08
- Fabricant:
- binder
Indisponible
RS n'aura plus ce produit en stock.
- N° de stock RS:
- 734-5549
- Référence fabricant:
- 79-9169-020-08
- Fabricant:
- binder
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
| Marque | binder | |
| Cross Sectional Area | 0.25 mm² | |
| Number of Cores | 8 | |
| Length | 2m | |
| Connector 1 Number of Contacts | 8 | |
| Connector 1 | Snap-in 16mm Circular | |
| Connector 1 Gender | Male | |
| Connector 2 | Unterminated | |
| Voltage Rating | 125 V | |
| Current Rating | 2 A | |
| IP Rating | IP67 | |
| American Wire Gauge | 24 AWG | |
| Sélectionner tout | ||
|---|---|---|
Marque binder | ||
Cross Sectional Area 0.25 mm² | ||
Number of Cores 8 | ||
Length 2m | ||
Connector 1 Number of Contacts 8 | ||
Connector 1 Snap-in 16mm Circular | ||
Connector 1 Gender Male | ||
Connector 2 Unterminated | ||
Voltage Rating 125 V | ||
Current Rating 2 A | ||
IP Rating IP67 | ||
American Wire Gauge 24 AWG | ||
- Pays d'origine :
- DE
Injection-moulded cable
Snap-in connectors IP 67, series 720
Cable length 2 m
Cable length 2 m
Binder 720 - Plastic
Mid-size Connectors for Industrial and Medical Applications. The Series 720 snap-in connector is a larger version of the Series 620 sub-miniature connector. It offers high performance, with gold-plated contacts, at a very attractive price. Custom overmolded Series 720 assemblies.
Connectors with snap-in locking
Internal strain relief
Easy to assemble
Internal strain relief
Easy to assemble
Liens connexes
- binder Straight Female 8 way Snap-in 16mm Circular to Unterminated Sensor Actuator Cable, 2m
- binder Straight Female 3 way Snap-in 11.5mm Circular to Unterminated Sensor Actuator Cable, 2m
- binder Female 8 way Snap-in 11.5mm to Unterminated Sensor Actuator Cable, 2 m
- binder Male 4 way Snap-In to Unterminated Sensor Actuator Cable, 2 m
- binder Female 8 way Straight to Unterminated Sensor Actuator Cable, 5 m
- binder Male 8 way M9 to Unterminated Sensor Actuator Cable, 2 m
- binder Female 8 way M12 2 m
- binder Female 8 way Straight to Unterminated Free End Sensor Actuator Cable, 5 m