Brad from Molex Male 4 way M12 to Female 4 way Unterminated Cable Assembly, 300 mm
- N° de stock RS:
- 290-4695
- Numéro d'article Distrelec:
- 301-25-674
- Référence fabricant:
- 1200700156
- Fabricant:
- Brad from Molex
Bénéficiez d'une remise sur les achats en gros
Ajoutez 5 de plus pour économiser 2%
Consulter les options de prix de grosSous-total (1 unité)*
11,26 €
(TVA exclue)
13,62 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 120 unité(s) expédiée(s) à partir du 20 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité | Économie |
|---|---|---|
| 1 - 4 | 11,26 € | - |
| 5 - 24 | 10,94 € | 2% |
| 25 - 49 | 10,67 € | 5% |
| 50 + | 10,37 € | 7% |
*Prix donné à titre indicatif
- N° de stock RS:
- 290-4695
- Numéro d'article Distrelec:
- 301-25-674
- Référence fabricant:
- 1200700156
- Fabricant:
- Brad from Molex
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
| Marque | Brad from Molex | |
| Series | Micro-Change | |
| Product Type | Cable Assembly | |
| Jacket Material | PUR | |
| Jacket Colour | Yellow | |
| Cable Length | 300mm | |
| Connector Type A | M12 | |
| Connector Gender A | Male | |
| Number of Contacts A | 4 | |
| Connector Type B | Unterminated | |
| Number of Contacts B | 4 | |
| Connector Gender B | Female | |
| Voltage | 250V | |
| IP Rating | IP67 | |
| Standards/Approvals | RoHS | |
| Sélectionner tout | ||
|---|---|---|
Marque Brad from Molex | ||
Series Micro-Change | ||
Product Type Cable Assembly | ||
Jacket Material PUR | ||
Jacket Colour Yellow | ||
Cable Length 300mm | ||
Connector Type A M12 | ||
Connector Gender A Male | ||
Number of Contacts A 4 | ||
Connector Type B Unterminated | ||
Number of Contacts B 4 | ||
Connector Gender B Female | ||
Voltage 250V | ||
IP Rating IP67 | ||
Standards/Approvals RoHS | ||
- Pays d'origine :
- PL
Brad from Molex M12 Cable Assembly, 300mm Length, 24AWG - Micro-Change BR Series - 1200700156
Need to add a male socket to your automated system's control panel? Use this Brad from Molex cable assembly. It's terminated on one end with a threaded M12 connector. This means it's compatible with standard industrial networks and provides a secure attachment for signal cables. The connector has a locking nut to make it easy to fix on your panel and an O-ring to ensure a good seal. As the assembly comes with a long wire length of 300mm, there's plenty of flexibility when installing it.
• IP67 (ingress protection) rating means it's protected from dust and water, so you can use it in harsh manufacturing and processing contexts
• Colour-coded conductors for straightforward wiring
• Nickel-plated brass component material is strong and corrosion-resistant to make it durable
• Wide operating temperature between -20°C and +80°C for use in demanding applications
Applications
• Industrial control and automation
• Test and measurement
• Automotive industry
• Science and medicine
What's the maximum voltage I can use with this cable assembly?
The maximum voltage this cable assembly supports is 250V in AC (alternating current) or DC (direct current). This makes it suitable for Class 2 power and network applications.
Panel Plugs & Sockets
Male and female 4 way panel mount receptacles. Stock no. 351-443 offers the option to convert glanded switches into connector versions by simply screwing the PG13.5 threaded end of the receptacle into the appropriate proximity switch.
BRAD - M12
Liens connexes
- Brad from Molex Female 4 way M12 to Female 4 way Unterminated Cable Assembly, 300 mm
- Brad from Molex Male 4 way M12 to Unterminated Sensor Actuator Cable
- Brad from Molex Female M12 to 4 way Unterminated Sensor Actuator Cable
- Brad from Molex Female 4 way M12 300 mm
- Brad from Molex Female 4 way M12 to Male 4 way Unterminated Sensor Actuator Cable, 2 m
- Brad from Molex Female 4 way M12 to Male 4 way Unterminated Sensor Actuator Cable, 10 m
- Brad from Molex Female 4 way M12 to Male 4 way Unterminated Sensor Actuator Cable, 5 m
- Brad from Molex Male 4 way M12 to Male 4 way Unterminated Sensor Actuator Cable, 10 m