Phoenix Contact Straight Female 4 way M12 to Straight Actuator/Sensor Cable, 1.5m

Indisponible
RS n'aura plus ce produit en stock.
N° de stock RS:
287-6498
Référence fabricant:
1425033
Fabricant:
Phoenix Contact
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Phoenix Contact

Number of Cores

4

Sheath Material

Polyurethane PUR

Length

1.5m

Sheath Colour

Black

Connector 1 Gender

Female

Connector 1

M12

Connector 1 Number of Contacts

4

Connector 1 Orientation

Straight

Connector 2 Orientation

Straight

Pays d'origine :
PL
The cordset is a high-performance DC connector suitable for various applications. With a cable length of 1.5m and a robust halogen-free PUR cable, it offers easy and safe plug-in components that are 100% electrically tested. The power cable is designed for up to 12A and 63V DC, making it a reliable choice for your electrical needs.

Robust halogen-free PUR cable
Easy and safe plug-in components
High-performance DC connector for up to 12A and 63V DC
4-position cable suitable for a variety of applications
Rated current of 12A at 40°C
Rated voltage of 63V DC

Liens connexes