RND Male 4 way Straight to Straight Connector Cable, 5 m
- N° de stock RS:
- 283-2484
- Numéro d'article Distrelec:
- 301-64-742
- Référence fabricant:
- RND 205-01217
- Fabricant:
- RND
Indisponible
RS n'aura plus ce produit en stock.
- N° de stock RS:
- 283-2484
- Numéro d'article Distrelec:
- 301-64-742
- Référence fabricant:
- RND 205-01217
- Fabricant:
- RND
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
| Marque | RND | |
| Series | RND 205 | |
| Product Type | Connector Cable | |
| Cable Length | 5m | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Black | |
| Connector Type A | Straight | |
| Connector Gender A | Male | |
| Number of Contacts A | 4 | |
| Connector Type B | Straight | |
| Voltage | 250 V | |
| IP Rating | IP67 | |
| Standards/Approvals | RoHS | |
| Sélectionner tout | ||
|---|---|---|
Marque RND | ||
Series RND 205 | ||
Product Type Connector Cable | ||
Cable Length 5m | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Black | ||
Connector Type A Straight | ||
Connector Gender A Male | ||
Number of Contacts A 4 | ||
Connector Type B Straight | ||
Voltage 250 V | ||
IP Rating IP67 | ||
Standards/Approvals RoHS | ||
- Pays d'origine :
- CN
The M12 moulded cable connector provides superior quality for reliable connections in harsh industrial conditions and climatic environments. This moulded cable connector has anti vibration locking screw design.
RoHS compliant
IP67 degree protection
Liens connexes
- RND Male 5 way M12 to Free Cable End Connector Cable, 2 m
- RND Male 4 way M12 to Free Cable End Connector Cable, 2 m
- RND Female 5 way Straight M12 to Free End Cable Connector Cable, 5 m
- RND Female 4 way Angled Socket M12 to Free End Cable Connector Cable, 2 m
- RND Female 6 way Straight M8 to Free End Cable Connector Cable, 5 m
- RND Female 6 way Straight M8 to Free End Cable Connector Cable, 2 m
- RND Female 3 way Straight M8 to Free End Cable Connector Cable, 5 m
- RND Female 3 way Straight M8 to Free End Cable Connector Cable, 2 m