TE Connectivity Female 4 way M12, Straight to M12 Cable Assembly, 1.5 m
- N° de stock RS:
- 271-1412
- Référence fabricant:
- T4151320004-003
- Fabricant:
- TE Connectivity
Bénéficiez d'une remise sur les achats en gros
Ajoutez 10 de plus pour économiser 4,62 €
Consulter les options de prix de grosSous-total (1 sachet de 5 unités)*
53,12 €
(TVA exclue)
64,28 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Temporairement en rupture de stock
- Expédition à partir du 17 juin 2027
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité | Le Sachet* | Économie |
|---|---|---|---|
| 5 - 5 | 10,624 € | 53,12 € | - |
| 10 - 20 | 10,162 € | 50,81 € | 4,62 € |
| 25 - 45 | 9,702 € | 48,51 € | 23,05 € |
| 50 - 95 | 9,332 € | 46,66 € | 64,60 € |
| 100 + | 8,964 € | 44,82 € | 166,00 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 271-1412
- Référence fabricant:
- T4151320004-003
- Fabricant:
- TE Connectivity
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
| Marque | TE Connectivity | |
| Product Type | Cable Assembly | |
| Jacket Colour | Grey | |
| Jacket Material | Polyurethane | |
| Cable Length | 1.5m | |
| Connector Gender A | Female | |
| Connector Type A | M12, Straight | |
| Number of Contacts A | 4 | |
| Connector Type B | M12 | |
| Voltage | 250V | |
| Standards/Approvals | RoHS | |
| IP Rating | IP67, IP68 | |
| Sélectionner tout | ||
|---|---|---|
Marque TE Connectivity | ||
Product Type Cable Assembly | ||
Jacket Colour Grey | ||
Jacket Material Polyurethane | ||
Cable Length 1.5m | ||
Connector Gender A Female | ||
Connector Type A M12, Straight | ||
Number of Contacts A 4 | ||
Connector Type B M12 | ||
Voltage 250V | ||
Standards/Approvals RoHS | ||
IP Rating IP67, IP68 | ||
The TE Connectivity M12 A coded cable assemblies are designed for applications such as sensors, robotics and production, machinery and equipment, where extreme temperatures and harsh environments are likely to be encountered. These cable assemblies are also ideal for non industrial applications where compact, robust and reliable connections are required to withstand rigorous environmental elements. Designed as industry standard solutions, these quick turn cable assemblies help to reduce unnecessary downtime and help maintain continuous operations in critical conditions.
RoHS compliant
Dust and waterproof
Over moulded PUR cable assemblies
Electromagnetic radiation protection
Chemicals and mechanical stress protection
Liens connexes
- TE Connectivity Female 4 way M12 1.5 m
- TE Connectivity Female 3 way M12 1.5 m
- TE Connectivity Male 3 way M12 1.5 m
- TE Connectivity Female 5 way M12 1.5 m
- TE Connectivity Male 4 way M12 1.5 m
- TE Connectivity Female 8 way M12 1.5 m
- TE Connectivity Male 8 way M12 Straight Cable Assembly, 1.5 m
- TE Connectivity Male 4 way M12 Straight Cable Assembly, 1.5 m