Omron Female 4 way Right Angle to Unterminated Sensor Actuator Cable, 5 m
- N° de stock RS:
- 254-3490
- Référence fabricant:
- Y92E-M08PVC4S5M-L
- Fabricant:
- Omron
Sous-total (1 unité)*
15,38 €
(TVA exclue)
18,61 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 10 unité(s) expédiée(s) à partir du 12 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 15,38 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 254-3490
- Référence fabricant:
- Y92E-M08PVC4S5M-L
- Fabricant:
- Omron
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
| Marque | Omron | |
| Series | Y92E | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 5m | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Connector Type A | Right Angle | |
| Connector Gender A | Female | |
| Number of Contacts A | 4 | |
| Connector Type B | Unterminated | |
| Voltage | 30V | |
| IP Rating | IP67 | |
| Standards/Approvals | IEC, UR | |
| Sélectionner tout | ||
|---|---|---|
Marque Omron | ||
Series Y92E | ||
Product Type Sensor Actuator Cable | ||
Cable Length 5m | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Connector Type A Right Angle | ||
Connector Gender A Female | ||
Number of Contacts A 4 | ||
Connector Type B Unterminated | ||
Voltage 30V | ||
IP Rating IP67 | ||
Standards/Approvals IEC, UR | ||
The Omron sensor cable has M8 right-angle socket (female) type connector. It has four number of cores and PVC cable having a length of 5 m.
Suitable for frequently or constantly moving applications
> 2 Mio drag chain bending performance PVC models
Liens connexes
- Omron Female 4 way Right Angle to Unterminated Sensor Actuator Cable, 10 m
- Omron Female 3 way Right Angle to Unterminated Sensor Actuator Cable, 5 m
- Omron Female 3 way Right Angle to Unterminated Sensor Actuator Cable, 2 m
- Omron Female 4 way Right Angle to Unterminated Sensor Actuator Cable, 5 m
- Omron Female 3 way Right Angle 2 m
- Omron M12 to Unterminated Sensor Actuator Cable
- Omron Right Angle to Unterminated Sensor Actuator Cable, 5 m
- Omron Female Right Angle to Unterminated Sensor Actuator Cable, 2 m