Lumberg Automation Female 8 way Straight to Unterminated Sensor Actuator Cable, 25 m
- N° de stock RS:
- 197-2935
- Référence fabricant:
- 1374 RKT 8-282/25 M
- Fabricant:
- Lumberg Automation
Sous-total (1 unité)*
62,28 €
(TVA exclue)
75,36 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 1 unité(s) expédiée(s) à partir du 26 octobre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 62,28 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 197-2935
- Référence fabricant:
- 1374 RKT 8-282/25 M
- Fabricant:
- Lumberg Automation
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
| Marque | Lumberg Automation | |
| Series | RKT | |
| Product Type | Sensor Actuator Cable | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black | |
| Cable Length | 25m | |
| Connector Gender A | Female | |
| Number of Contacts A | 8 | |
| Connector Type A | Straight | |
| Connector Type B | Unterminated | |
| Voltage | 30V | |
| Standards/Approvals | IEC 61076-2-101 | |
| IP Rating | IP66, IP67, IP68, IP69K | |
| Sélectionner tout | ||
|---|---|---|
Marque Lumberg Automation | ||
Series RKT | ||
Product Type Sensor Actuator Cable | ||
Jacket Material Polyurethane | ||
Jacket Colour Black | ||
Cable Length 25m | ||
Connector Gender A Female | ||
Number of Contacts A 8 | ||
Connector Type A Straight | ||
Connector Type B Unterminated | ||
Voltage 30V | ||
Standards/Approvals IEC 61076-2-101 | ||
IP Rating IP66, IP67, IP68, IP69K | ||
- Pays d'origine :
- CZ
The Belden sensor/actuator single-ended cordset has 8-pin M12 straight female connector and cable length is 25m. The electrical voltage rating is 30V AC/DC and a current rating is 2A.
A-coded
Body colour is translucent
Contact base material is CuZn
Operating temperature is -40°C to +90°C
Liens connexes
- Lumberg Automation Female 8 way Straight to Unterminated Sensor Actuator Cable
- Lumberg Automation Female 8 way Straight to Unterminated Sensor Actuator Cable, 15 m
- Lumberg Automation Female 8 way Straight to Unterminated Sensor Actuator Cable, 5 m
- Lumberg Automation Female 8 way Straight to Unterminated Free End Sensor Actuator Cable, 10 m
- Lumberg Automation Female 8 way Straight to Unterminated Sensor Actuator Cable, 3 m
- Lumberg Automation Female 8 way Straight to Unterminated Sensor Actuator Cable, 10 m
- Lumberg Automation Female 8 way Straight to Female Unterminated Sensor Actuator Cable, 15 m
- Lumberg Automation Female 8 way Straight to Female Unterminated Sensor Actuator Cable, 20 m