ABB Female 5 way M12 Female to Male 5 way M12 5 Sensor Actuator Cable, 1 m

Sous-total (1 unité)*

50,06 €

(TVA exclue)

60,57 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 18 unité(s) expédiée(s) à partir du 02 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +50,06 €

*Prix donné à titre indicatif

N° de stock RS:
176-0011
Référence fabricant:
2TLA020056R2000 M12-C112
Fabricant:
ABB
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

ABB

Series

M12-C112

Product Type

Sensor Actuator Cable

Cable Length

1m

Jacket Colour

Black

Jacket Material

Polyvinyl Chloride

Connector Type A

M12 Female

Number of Contacts A

5

Connector Gender A

Female

Connector Gender B

Male

Connector Type B

M12 5

Number of Contacts B

5

Standards/Approvals

cULus, UL

ABB M12-C112 Series Sensor Actuator Cable, 1m Cable Length, Black Jacket - 2TLA020056R2000 M12-C112


This sensor actuator cable provides a compact, industrial connection solution for linking sensors and actuators to control equipment. It is fitted with an M12 female connector at one end and a male M12 5-pin plug at the other, offering a straightforward means to carry signals and power in automated systems. The cable’s PVC outer sheath in black gives Basic mechanical protection while maintaining flexibility for routing in control panels and machinery.

Features and Benefits:


• M12 female to male 5-pin delivers secure signal and power transfer
• 1m length enables short-run connections without excess cable
• PVC jacket resists abrasion and simplifies cable routing
• Five-contact wiring supports multi-signal device interfaces
• cULus and UL approvals indicate recognised safety listings
• Compact M12 connectors ease panel and field termination

Applications


• Suitable for connecting proximity sensors to PLC inputs
• Ideal for linking actuators to distributed I/O modules
• Used with Vision sensors requiring five-contact cabling
• Can be used for short interconnections in conveyor systems
• Used for test rigs requiring quick-change sensor leads

What conductor arrangement does it provide for multi-signal devices?


It uses a five-contact configuration allowing combined power and multiple signal lines within one cable for devices needing separate conductors.

How does the outer material affect installation in tight spaces?


The PVC jacket maintains flexibility at typical ambient temperatures, permitting bending around cable trays and through gland entries without stiffening.

Are both connector ends gender-specific for panel-to-device wiring?


Yes, one end is a female M12 connector while the opposite end is a male M12 5-pin plug to match device and panel receptacles.

What makes this suitable for industrial electrical environments?


The combination of standardised M12 connections, five contacts for complex signal requirements and recognised cULus/UL listings supports consistent use in industrial control installations.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.