Molex Male 4 way M12 to Female 4 way M12 Cable, 2 m
- N° de stock RS:
- 786-264
- Référence fabricant:
- 1200660347
- Fabricant:
- Molex
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 786-264
- Référence fabricant:
- 1200660347
- Fabricant:
- Molex
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | Molex | |
| Product Type | Cable | |
| Series | 120066 | |
| Jacket Colour | Yellow | |
| Cable Length | 2m | |
| Jacket Material | PVC | |
| Number of Contacts A | 4 | |
| Connector Type A | M12 | |
| Connector Gender A | Male | |
| Connector Type B | M12 | |
| Number of Contacts B | 4 | |
| Connector Gender B | Female | |
| Standards/Approvals | UL | |
| IP Rating | IP68 | |
| Coding | A Coded | |
| Sélectionner tout | ||
|---|---|---|
Marque Molex | ||
Product Type Cable | ||
Series 120066 | ||
Jacket Colour Yellow | ||
Cable Length 2m | ||
Jacket Material PVC | ||
Number of Contacts A 4 | ||
Connector Type A M12 | ||
Connector Gender A Male | ||
Connector Type B M12 | ||
Number of Contacts B 4 | ||
Connector Gender B Female | ||
Standards/Approvals UL | ||
IP Rating IP68 | ||
Coding A Coded | ||
- Pays d'origine :
- MX
The Molex Connector solutions provide robust connectivity options designed for various applications, ensuring reliable performance and durability in demanding environments.
Offers a wide range of connector types for diverse applications
Ensures high-speed data transfer capabilities
Designed with Advanced materials for enhanced strength and longevity
Facilitates easy assembly with user-friendly configurations
Liens connexes
- Molex Female 4 way M12 to Male 4 way M12 Sensor Actuator Cable, 3 m
- Molex Female 4 way M12 to Male 4 way M12 Cable Assembly, 600 mm
- Brad from Molex Female 4 way M12 to Male 4 way M12 Sensor Actuator Cable, 10 m
- Brad from Molex Female 4 way M12 to Male 4 way M12 Sensor Actuator Cable, 1 m
- Brad from Molex Female 4 way M12 to Male 4 way M12 Sensor Actuator Cable, 5 m
- Brad from Molex Female 4 way M12 to Male 4 way M12 Sensor Actuator Cable, 2 m
- Brad from Molex Female 4 way M12 to Male 4 way M12 Sensor Actuator Cable, 3 m
- Molex Male 4 way M12 Straight Cordset, 5 m
