HARTING Male 8 way M12 to Male 8 way M12 Cable Assembly, 5 m
- N° de stock RS:
- 745-507
- Référence fabricant:
- 21330505855050
- Fabricant:
- HARTING
Visuel non contractuel
Sous-total (1 sachet de 10 unités)*
981,46 €
(TVA exclue)
1 187,57 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Temporairement en rupture de stock
- Expédition à partir du 19 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Sachet(s) | Le Sachet | Prix par unité* |
|---|---|---|
| 1 + | 981,46 € | 98,146 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 745-507
- Référence fabricant:
- 21330505855050
- Fabricant:
- HARTING
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | HARTING | |
| Product Type | Cable Assembly | |
| Jacket Material | Polyvinyl Chloride | |
| Cable Length | 5m | |
| Jacket Colour | Yellow | |
| Connector Type A | M12 | |
| Number of Contacts A | 8 | |
| Connector Gender A | Male | |
| Number of Contacts B | 8 | |
| Connector Type B | M12 | |
| Connector Gender B | Male | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | RoHS | |
| Sélectionner tout | ||
|---|---|---|
Marque HARTING | ||
Product Type Cable Assembly | ||
Jacket Material Polyvinyl Chloride | ||
Cable Length 5m | ||
Jacket Colour Yellow | ||
Connector Type A M12 | ||
Number of Contacts A 8 | ||
Connector Gender A Male | ||
Number of Contacts B 8 | ||
Connector Type B M12 | ||
Connector Gender B Male | ||
IP Rating IP65, IP67 | ||
Standards/Approvals RoHS | ||
- Pays d'origine :
- DE
The HARTING Press & Go M12 System Cable is an 8-wire cable assembly designed for robust connectivity in industrial applications. With a length of 5 metres and IP65/IP67 protection, it ensures reliable performance in challenging environments.
Features & Benefits
Very robust metal housing provides durability in harsh conditions
Vibration proof crimp connection enhances reliability in dynamic applications
Maximum data rates achieved through Ethernet technology compliance
Minimal interaction and perfect shielding reduce signal interference
Fault proof connection prevents incorrect mating with other 8 pole M12 connectors
Profinet compliant type X mating face ensures compatibility with industrial networks
Oil proof construction according to EN 60 811-2-1 extends lifespan in oily environments
PVC jacket material offers flexibility and resistance to wear
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Used in robotics and automated machinery
Is this product compliant with RoHS standards?
Yes, it is compliant with China RoHS 50, ELV Status, and RoHS standards.
Liens connexes
- HARTING Male 8 way M12 to Male 8 way M12 Cable Assembly, 3 m
- HARTING Male 8 way M12 to Male 8 way M12 Cable Assembly, 5 m
- HARTING Male 8 way M12 to Male 8 way M12 Cable Assembly, 10 m
- HARTING Male 8 way M12 to Male 8 way M12 Cable Assembly, 4 m
- HARTING Male 8 way M12 to Male 8 way M12 Cable Assembly, 1.5 m
- HARTING Male 8 way M12 to Male 8 way M12 Cable Assembly, 7.5 m
- HARTING Male 8 way M12 to Male 8 way M12 Cable Assembly, 40 m
- HARTING Male 8 way M12 to Male 8 way M12 Cable Assembly, 0.9 m
