HARTING Male 4 way M12 to Female 4 way M12 Cable Assembly, 1 m
- N° de stock RS:
- 738-398
- Référence fabricant:
- 21343435445010
- Fabricant:
- HARTING
Visuel non contractuel
Sous-total (1 sachet de 10 unités)*
604,22 €
(TVA exclue)
731,11 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Temporairement en rupture de stock
- Expédition à partir du 11 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Sachet(s) | Le Sachet | Prix par unité* |
|---|---|---|
| 1 + | 604,22 € | 60,422 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 738-398
- Référence fabricant:
- 21343435445010
- Fabricant:
- HARTING
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | HARTING | |
| Product Type | Cable Assembly | |
| Cable Length | 1m | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black | |
| Number of Contacts A | 4 | |
| Connector Gender A | Male | |
| Connector Type A | M12 | |
| Number of Contacts B | 4 | |
| Connector Type B | M12 | |
| Connector Gender B | Female | |
| Voltage | 600V | |
| Standards/Approvals | CE | |
| IP Rating | IP65, IP67 | |
| Sélectionner tout | ||
|---|---|---|
Marque HARTING | ||
Product Type Cable Assembly | ||
Cable Length 1m | ||
Jacket Material Polyurethane | ||
Jacket Colour Black | ||
Number of Contacts A 4 | ||
Connector Gender A Male | ||
Connector Type A M12 | ||
Number of Contacts B 4 | ||
Connector Type B M12 | ||
Connector Gender B Female | ||
Voltage 600V | ||
Standards/Approvals CE | ||
IP Rating IP65, IP67 | ||
Non conforme
- Pays d'origine :
- DE
The HARTING cable assembly features a straight male M12 connector on one end and a straight female M12 connector on the other, designed for reliable electrical connections in various applications. With a length of 1 metre, it provides flexibility while ensuring robust performance in demanding environments.
Features & Benefits
Pre-assembled on both sides simplifies installation and reduces assembly time
Copper cable construction ensures excellent conductivity and durability
IP65 and IP67 ratings provide protection against dust and water ingress
Jacket MADE of polyurethane enhances flexibility and resistance to abrasion
Rated for 600 V ac, suitable for a wide range of electrical applications
Black jacket colour offers a professional appearance and easy identification
Four contacts on each connector enable efficient signal transmission
CE approved, ensuring compliance with relevant safety standards
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Used in robotics and automated machinery
Can this be used outdoors or in harsh environments?
Yes, the IP65 and IP67 ratings ensure protection against dust and water ingress.
Liens connexes
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 4 m
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 90 m
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 3 m
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 13 m
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 14 m
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 11 m
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 20 m
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 40 m
