Molex Male 5 way Mini-Change, Straight to Pigtail Connector, 4 m
- N° de stock RS:
- 503-430
- Numéro d'article Distrelec:
- 304-62-002
- Référence fabricant:
- 1300390302
- Fabricant:
- Molex
Sous-total (1 sachet de 4 unités)*
217,85 €
(TVA exclue)
263,60 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 04 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Sachet(s) | Le Sachet | Prix par unité* |
|---|---|---|
| 1 + | 217,85 € | 54,463 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 503-430
- Numéro d'article Distrelec:
- 304-62-002
- Référence fabricant:
- 1300390302
- Fabricant:
- Molex
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | Molex | |
| Series | 130039 | |
| Product Type | Connector | |
| Jacket Colour | Grey | |
| Cable Length | 4m | |
| Connector Gender A | Male | |
| Connector Type A | Mini-Change, Straight | |
| Number of Contacts A | 5 | |
| Connector Type B | Pigtail | |
| Voltage | 30V | |
| Standards/Approvals | IEC 61249-2-21, IEC-62474, IPC 1752A Class C, IPC 1752A Class D | |
| IP Rating | IP67 | |
| Sélectionner tout | ||
|---|---|---|
Marque Molex | ||
Series 130039 | ||
Product Type Connector | ||
Jacket Colour Grey | ||
Cable Length 4m | ||
Connector Gender A Male | ||
Connector Type A Mini-Change, Straight | ||
Number of Contacts A 5 | ||
Connector Type B Pigtail | ||
Voltage 30V | ||
Standards/Approvals IEC 61249-2-21, IEC-62474, IPC 1752A Class C, IPC 1752A Class D | ||
IP Rating IP67 | ||
- Pays d'origine :
- PL
The Molex deviceNet Mini-Change Receptacle is designed to excel in demanding industrial environments, providing reliable connectivity for critical applications. This Compact solution combines five male poles with a robust DeviceNet thick trunk cable featuring a length of 4.0m, ensuring seamless data transfer and power connectivity. With its IP67 rating, the receptacle is built to withstand harsh conditions, making it Ideal for automation and control systems in factories and plants. Engineered for performance, this device meets rigorous compliance standards, ensuring both safety and efficiency. Its sturdy aluminium construction is complemented by a thoughtful design that includes a straight orientation for easy installation, ensuring professionals can integrate it with minimal hassle.
Facilitates reliable connections in harsh environments
Accommodates high power and data needs with efficiency
Straight orientation enhances usability and installation simplicity
Durable grey anodised aluminium design guarantees longevity
IP67 rating ensures protection from dust and water ingress
Designed for compatibility with DeviceNet systems for industrial applications
Front panel mount capability simplifies installation in confined spaces
Provides superior performance across a wide temperature range
Liens connexes
- Molex Male Mini-Change 4 m
- Molex Female Mini-Change 2 m
- Molex Male 5 way Mini-Change Straight Cordset, 6 m
- Molex Male 4 way Mini-Change Straight Cordset, 15 m
- Molex Male 4 way Mini-Change Straight Cordset, 5 m
- Molex Male 5 way Mini-Change Straight Cordset, 27 m
- Molex Male 3 way Mini-Change to Pigtail Cable Assembly, 3 m
- Molex Male 3 way Mini-Change to Pigtail Cable Assembly, 1 m
