Molex Male Sensor Actuator Cable, 25 m

Indisponible
RS n'aura plus ce produit en stock.
N° de stock RS:
477-490
Référence fabricant:
1300480253
Fabricant:
Molex
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Molex

Series

130048

Product Type

Sensor Actuator Cable

Cable Length

25m

Connector Gender A

Male

Standards/Approvals

EU ELV, EU RoHS, IEC 62474 chemSHERPA (xml), IPC 1752A Class C, IPC 1752A Class D, REACH SVHC

Pays d'origine :
PL
The TE Connectivity circular cable assembly features two M12 male pin connectors, each with a 4-position configuration where all positions are loaded. The first connector is a free-hanging (in-line) receptacle with a "D" orientation, providing secure and flexible connectivity. The second connector is also a 4-position male pin receptacle, ensuring compatibility and reliability in various applications.

Compliant with EU ELV, ensuring relevance in automotive applications

Recognised for Low-Halogen status, promoting safer disposal

Conforms to REACH SVHC containment, satisfying regulatory adherence

Meets multiple industry compliance certificates like IPC 1752A Class C

Thermoplastic Elastomer cable

IP67 rated

Liens connexes