ifm electronic Male 4 way Right Angle to Female 5 way M12 Communication Cable, 300 mm
- N° de stock RS:
- 190-502
- Référence fabricant:
- EVF083
- Fabricant:
- ifm electronic
Sous-total (1 unité)*
46,00 €
(TVA exclue)
55,66 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 07 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 46,00 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 190-502
- Référence fabricant:
- EVF083
- Fabricant:
- ifm electronic
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
| Marque | ifm electronic | |
| Series | EVF | |
| Product Type | Communication Cable | |
| Jacket Material | Modified Polyphenylene Ether | |
| Jacket Colour | Grey | |
| Cable Length | 300mm | |
| Connector Gender A | Male | |
| Number of Contacts A | 4 | |
| Connector Type A | Right Angle | |
| Connector Type B | M12 | |
| Number of Contacts B | 5 | |
| Connector Gender B | Female | |
| Voltage | 1kV | |
| IP Rating | IP51 | |
| Standards/Approvals | CAT III 1000 V, CAT IV 600 V, ECOLAB | |
| Sélectionner tout | ||
|---|---|---|
Marque ifm electronic | ||
Series EVF | ||
Product Type Communication Cable | ||
Jacket Material Modified Polyphenylene Ether | ||
Jacket Colour Grey | ||
Cable Length 300mm | ||
Connector Gender A Male | ||
Number of Contacts A 4 | ||
Connector Type A Right Angle | ||
Connector Type B M12 | ||
Number of Contacts B 5 | ||
Connector Gender B Female | ||
Voltage 1kV | ||
IP Rating IP51 | ||
Standards/Approvals CAT III 1000 V, CAT IV 600 V, ECOLAB | ||
- Pays d'origine :
- PL
The ifm electronic advanced connection cable solution meticulously designed for the rigours of the food industry's hygienic and wet environments. Boasting a robust construction, this device ensures durability while remaining efficient and dependable in a variety of operational conditions. With its protection rating of IP65, IP67, IP68, and IP69K, It thrives in demanding situations, providing uninterrupted performance. Its intricate design incorporates silicone-free materials and gold-plated contacts that enhance connection reliability, making it an ideal choice for professionals seeking a long-lasting and trustworthy solution. Whether you are manoeuvring in harsh environments or dealing with automated systems, this product delivers outstanding results, confirmed by its capacity for high bending cycles and considerable torsional strain durability.
For use in hygienic and wet areas in the food industry
Permanent and reliable sealing even when mounted without tools
Cable sheath made of halogen-free and flame-retardant material
Vibration and shock resistant thanks to coupling ring with locking mech
Liens connexes
- ifm electronic Male 5 way Right Angle to Female 5 way M12 Communication Cable, 300 mm
- ifm electronic Male 4 way Right Angle to Female 5 way M12 Communication Cable, 300 mm
- ifm electronic Female 5 way Right Angle to Female 5 way M12 Communication Cable, 50 m
- ifm electronic Male 4 way Right Angle to Female 5 way M12 Communication Cable, 3 m
- ifm electronic Male 3 way Right Angle to Male 3 way M12 Communication Cable, 20 m
- ifm electronic Male 3 way Right Angle to Male 3 way M12 Communication Cable, 5 m
- ifm electronic Male 3 way Right Angle to Male 3 way M12 Communication Cable, 15 m
- ifm electronic Male 4 way Right Angle to Female 5 way M12 Communication Cable, 10 m