ifm electronic Female 1 way M12 to Unterminated Sensor Actuator Cable, 5 m

Sous-total (1 unité)*

25,14 €

(TVA exclue)

30,42 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
Temporairement en rupture de stock
  • Expédition à partir du 23 janvier 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +25,14 €

*Prix donné à titre indicatif

N° de stock RS:
184-399
Référence fabricant:
EVT394
Fabricant:
ifm electronic
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

ifm electronic

Series

EVT

Product Type

Sensor Actuator Cable

Jacket Material

Polyvinyl Chloride

Jacket Colour

Orange

Cable Length

5m

Connector Type A

M12

Connector Gender A

Female

Number of Contacts A

1

Connector Type B

Unterminated

Voltage

30 V ac, 36 V dc

Standards/Approvals

CE, UKCA

IP Rating

IP65, IP67, IP68, IP69K

Pays d'origine :
PL
The ifm electronic Connecting Cable with Socket is meticulously designed for applications demanding high reliability in challenging environments. It excels with its silicone free construction and gold plated contacts, ensuring minimal contamination and optimal performance. The robust design also accommodates drag chain usage, making it ideal for dynamic installations. The durable PVC housing is complemented by robust stainless steel components, providing exceptional protection and longevity in demanding environments. Whether you require mobility or stability, this cable's versatile features complement various application needs.

For use in hygienic and wet areas in the food industry

Permanent and reliable sealing even when mounted without tools

Large operating temperature range and high protection rating

Vibration and shock resistant thanks to coupling ring with locking mechanism

Continuously high EMC interference protection against noise field interference

Liens connexes