Lumberg Automation Industrial Circular Connector Cordset, 8 Contacts, Cable, M12 Connector, Plug, Male, IP65, IP67, M12
- N° de stock RS:
- 145-918
- Référence fabricant:
- 935300005 RP12MMSSV8X05520100
- Fabricant:
- Lumberg Automation
Sous-total (1 unité)*
103,21 €
(TVA exclue)
124,88 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- 10 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 103,21 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 145-918
- Référence fabricant:
- 935300005 RP12MMSSV8X05520100
- Fabricant:
- Lumberg Automation
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
| Marque | Lumberg Automation | |
| Number of Contacts | 8 | |
| Product Type | Industrial Circular Connector Cordset | |
| Mount Type | Cable | |
| Current | 0.5A | |
| Connector Size | M12 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP65, IP67 | |
| Series | M12 Push Pull Rail (Inner) | |
| Voltage | 0.8kV | |
| Coding | X | |
| Mating Type | Push Pull | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Wire | |
| Housing Material | Polyamide | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | DIN EN 50467, DIN EN 60664-1 (VDE 0110-1), IEC 61076-2-109/-010 | |
| Contact Plating | Copper | |
| Contact Material | Copper Zinc Alloy | |
| Sélectionner tout | ||
|---|---|---|
Marque Lumberg Automation | ||
Number of Contacts 8 | ||
Product Type Industrial Circular Connector Cordset | ||
Mount Type Cable | ||
Current 0.5A | ||
Connector Size M12 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP65, IP67 | ||
Series M12 Push Pull Rail (Inner) | ||
Voltage 0.8kV | ||
Coding X | ||
Mating Type Push Pull | ||
Minimum Operating Temperature -40°C | ||
Termination Type Wire | ||
Housing Material Polyamide | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals DIN EN 50467, DIN EN 60664-1 (VDE 0110-1), IEC 61076-2-109/-010 | ||
Contact Plating Copper | ||
Contact Material Copper Zinc Alloy | ||
- Pays d'origine :
- CZ
The Lumberg Automation Pigtail data connector is designed for rolling stock applications, featuring a push pull mechanism and CAT 7 specifications that meet EN45545 fire safety standards. It includes a shielded male connector in a straight X coded configuration with 8 pins, utilizing twisted pairs of 4x2x0.25 mm² for enhanced signal integrity. Ideal for PoE+ applications, this pigtail ensures reliable power and data transmission in demanding environments.
Cu/Au plated contact
CuZn contact base material
Operating temperature is between 40°C to +85°C
IP65 and IP67 protection rating
Liens connexes
- Lumberg Automation Industrial Circular Connector Cordset Cable Plug IP67 M12
- Lumberg Automation Industrial Circular Connector Cordset Cable Plug IP67 M12
- Lumberg Automation Industrial Circular Connector Cordset Cable Plug IP65 M12
- Lumberg Automation Industrial Circular Connector Cordset Cable Plug IP67 M12
- Lumberg Automation Industrial Circular Connector Cordset Cable Plug IP65
- Lumberg Automation Industrial Circular Connector Cordset Cable Plug IP69K
- Lumberg Automation Industrial Circular Connector Cable Socket IP65 M12
- Lumberg Automation Industrial Circular Connector Cable Plug IP65 M12 IDC