Testo Temperature Probe, +400 °C Max

Sous-total (1 unité)*

209,00 €

(TVA exclue)

252,89 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 1 unité(s) expédiée(s) à partir du 05 janvier 2026
  • Plus 17 unité(s) expédiée(s) à partir du 12 janvier 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +209,00 €

*Prix donné à titre indicatif

N° de stock RS:
456-7989
Numéro d'article Distrelec:
176-81-871
Référence fabricant:
0602 4892
Fabricant:
Testo
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Testo

Maximum Temperature Measurement

+400 °C

Cable Length

1.5m

For Use With

testo 108, testo 175, testo 176, testo 440, testo 440 dP, testo 570s, testo 635, testo 735, testo 760, testo 770, testo 830, testo 835, testo 915i, testo 922, testo 926

Statut RoHS : Exempté

Pays d'origine :
DE

testo Temperature Sensor


Testo Magnetic Temperature Sensor, 75mm, Type K Thermocouple - 0602 4892


Need an accurate temperature probe that's simple to use? Choose this sensor from Testo. It's magnetic, so you can easily attach it to ferrous metal surfaces, and an adhesive force of 10N (newtons) ensures it stays securely in place. This device measures temperatures across a broad range of -50°C to +400°C, making it suitable for use in a wide range of applications. It's precise to within ±2.5°C, so you can rest assured you'll be able to reliably monitor environments with strict temperature controls.

Features & Benefits


• Sprung crossband sensor measures the temperature of any surface for versatility
• Compact probe length of 75mm for use in tight spaces
• Coiled metal protection at cable ends for increased durability

Applications


• Food and beverage production
• Pharmaceutical industry
• Plastics and chemical manufacturing
• HVAC (heating, ventilation and air conditioning) systems

How do I attach this sensor to a measuring instrument?


This temperature sensor has a thermocouple plug and a long cable length of 1.47m, making it simple to attach to products in Testo's 435 series of measuring instruments.

Liens connexes