RS PRO Stainless Steel Stainless Steel Countersunk Head Self-Tapping Screw 16 mm 4
- N° de stock RS:
- 287-3886
- Fabricant:
- RS PRO
Sous-total (1 boîte de 100 unités)*
3,17 €
(TVA exclue)
3,84 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- 27 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
- Plus 40 unité(s) expédiée(s) à partir du 09 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Boîte(s) | La Boite | Prix par unité* |
|---|---|---|
| 1 + | 3,17 € | 0,032 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 287-3886
- Fabricant:
- RS PRO
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
| Marque | RS PRO | |
| Product Type | Self-Tapping Screw | |
| Standards/Approvals | DIN 7982C | |
| Head Shape | Countersunk | |
| Drive Type | Pozidriv | |
| Finish | Stainless Steel | |
| Material | Stainless Steel | |
| Length | 16mm | |
| Thread Size | 4 | |
| Grade | A2 | |
| Sélectionner tout | ||
|---|---|---|
Marque RS PRO | ||
Product Type Self-Tapping Screw | ||
Standards/Approvals DIN 7982C | ||
Head Shape Countersunk | ||
Drive Type Pozidriv | ||
Finish Stainless Steel | ||
Material Stainless Steel | ||
Length 16mm | ||
Thread Size 4 | ||
Grade A2 | ||
Statut RoHS : Exempté
RS PRO Self Tapping Screws – A2 Stainless Steel
Discover the exceptional reliability and performance of RS PRO Self Tapping Screws, the ultimate solution for all your fastening needs. Engineered with precision and crafted from high-grade A2 stainless steel, these screws ensure a secure and lasting hold in various materials, from metals to plastics.
Featuring a self-drilling tip, they allow quick and easy installation without pre-drilling, saving you time and effort. Corrosion-resistant and available in multiple sizes, our self-tapping screws are ideal for construction, metalwork, and DIY projects. Elevate your projects with the unmatched strength and versatility of RS PRO self-tapping screws.
Features and Benefits
Applications
Liens connexes
- RS PRO Stainless Steel Stainless Steel Countersunk Head Self-Tapping Screw 16 mm 8
- RS PRO Plain Stainless Steel Countersunk Head Self-Tapping Screw 16 mm 6
- RS PRO Stainless Steel Stainless Steel Countersunk Head Self-Tapping Screw 19 mm 4
- RS PRO Stainless Steel Stainless Steel Countersunk Head Self-Tapping Screw 12 mm 4
- RS PRO Stainless Steel Stainless Steel Countersunk Head Self-Tapping Screw 6.5 mm 4
- RS PRO Stainless Steel Stainless Steel Countersunk Head Self-Tapping Screw 9.5 mm 4
- RS PRO Stainless Steel Stainless Steel Countersunk Head Self-Tapping Screw 25 mm 4
- RS PRO Stainless Steel Stainless Steel Countersunk Head Self-Tapping Screw 50 mm 12