Sous-total (1 paquet de 100 unités)*
94,20 €
(TVA exclue)
114,00 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- 100 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité | le paquet* |
|---|---|---|
| 100 + | 0,942 € | 94,20 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 245-3732
- Fabricant:
- RS PRO
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
| Marque | RS PRO | |
| Product Type | Plasterboard Fixing | |
| Material | Steel | |
| Standards/Approvals | No | |
| Finish | Black | |
| Drive Type | Phillips | |
| Head Shape | Bugle | |
| Length | 6in | |
| Thread Size | #10 | |
| Sélectionner tout | ||
|---|---|---|
Marque RS PRO | ||
Product Type Plasterboard Fixing | ||
Material Steel | ||
Standards/Approvals No | ||
Finish Black | ||
Drive Type Phillips | ||
Head Shape Bugle | ||
Length 6in | ||
Thread Size #10 | ||
RS PRO Plasterboard Screws
Introducing the range of RS PRO Plasterboard, a high-quality fastener solution for applications where a flush finish is required on plasterboard or wood panels. Each fastener is made from steel with a black oxide coating, making them much more cost-effective than their stainless-steel counterparts, while offering a high level of protection against surface rust and oxidisation.
Features and Benefits:
Applications:
Self drilling screws are designed to be used with a wide range of materials like wood and metal, and to join panels or pieces together. They offer a higher tensile strength than nails thanks to the thread which in turn produces a more secure fastening, making them ideal for medium to heavy duty applications. They are easy to install and can also be removed for disassembly or adjustment. Wood screws are most commonly used for:
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards - theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Liens connexes
- RS PRO Black Steel Plasterboard Fixing 1.13 in
- RS PRO Black Steel Plasterboard Fixing 1.63 in
- RS PRO Black Steel Plasterboard Fixing 2.5 in
- RS PRO Black Steel Plasterboard Fixing 1 in
- RS PRO Steel Masonry Fixing 2.25 in
- RS PRO White Nylon Plasterboard Fixing
- RS PRO Zinc Alloy Plasterboard Fixing
- Legrand Black Plasterboard Fixing, 10 mm fixing hole diameter