RAFI Selector Switch - 22.3mm Cutout Diameter, Illuminated 1 Positions

Indisponible
RS n'aura plus ce produit en stock.
N° de stock RS:
523-507
Référence fabricant:
1.30.242.201/2201
Fabricant:
RAFI
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

RAFI

Selector Switch Type

Selector Switch Complete Unit

Number of Positions

1

Actuator Type

Selector Switch

IP Rating

IP65

Cutout Diameter

22.3mm

Illuminated

Yes

Pays d'origine :
HU
The RAFI Illuminated selector switch is a control units are modular units consisting of several parts. In the RAFIX 22 QR family, they always consist of an actuating element, coupling, and switching element, or of a light attachment, coupling, and lamp socket. For assembly, the switching elements and lamp holders are first snapped into the coupling. Then this unit is snapped onto the actuating element or the signal lamp. To release, a bayonet lever must be actuated.

Translucent rotary handle markings illuminable
Design adaptations through different front ring colours
Firmly molded collar seal cannot twist or be lost during installation

Liens connexes