Series M30 Series 3 Position Selector Switch Head, 22.5mm Cutout, Black Handle
- N° de stock RS:
- 252-531
- Référence fabricant:
- 217436 M22-WRK3-*
- Fabricant:
- Eaton
Retiré-e du marché
- N° de stock RS:
- 252-531
- Référence fabricant:
- 217436 M22-WRK3-*
- Fabricant:
- Eaton
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
| Marque | Eaton | |
| Actuator Colour | Black | |
| Illuminated | No | |
| Number of Positions | 3 | |
| Cutout Diameter | 22.5mm | |
| Actuator Type | Selector Switch | |
| Series | Series M30 | |
| Sélectionner tout | ||
|---|---|---|
Marque Eaton | ||
Actuator Colour Black | ||
Illuminated No | ||
Number of Positions 3 | ||
Cutout Diameter 22.5mm | ||
Actuator Type Selector Switch | ||
Series Series M30 | ||
Statut RoHS : Exempté
- Pays d'origine :
- DE
The Eaton Moeller series M22 Selector Switch is engineered for robust operation in demanding environments. With three selectable positions and a thumb-grip design, this switch offers unparalleled flexibility and ease of use. Built to last, it features a titanium bezel and plastic construction, ensuring high durability and protection against challenging conditions. It embodies a high degree of protection with its NEMA 4X and IP66 ratings, making it suitable for outdoor applications and industrial settings. The mechanical lifespan of 100,000 operations signifies its reliability, providing peace of mind for any installation. This product is not just functional, but also blends seamlessly into various interface designs, making it an ideal choice for professionals seeking a balance of aesthetics and performance.
Three-position selector for versatile control options
Titanium bezel ensures a modern and durable finish
Designed for easy installation in multiple mounting positions
NEMA 4X and IP66 rated for superior environmental resistance
Mechanical lifespan of up to 100,000 operations for lasting reliability
Stay-put/spring-return function enhances operational flexibility
Black actuator colour provides a sleek, professional appearance
Compatibility with SmartWire-DT for streamlined connectivity
Lightweight design facilitates effortless handling and installation
Meets stringent product standards for electrical safety
Titanium bezel ensures a modern and durable finish
Designed for easy installation in multiple mounting positions
NEMA 4X and IP66 rated for superior environmental resistance
Mechanical lifespan of up to 100,000 operations for lasting reliability
Stay-put/spring-return function enhances operational flexibility
Black actuator colour provides a sleek, professional appearance
Compatibility with SmartWire-DT for streamlined connectivity
Lightweight design facilitates effortless handling and installation
Meets stringent product standards for electrical safety
Liens connexes
- Series M22 Series 3 Position Selector Switch Head Black Handle
- Eaton Series M30 Series 3 Position Selector Switch Head Black Handle
- Eaton Series C22 Series 3 Position Selector Switch Head Black Handle
- Eaton M22 Series 2 Position Selector Switch Head Black Handle
- Eaton 3 Position Selector Switch Head Black Handle
- Eaton RMQ Titan Series 3 Position Selector Switch Head Black Handle
- RS PRO 2 Position Selector Switch Head Transparent Handle
- RS PRO 2 Position Selector Switch Head Green Handle