Eaton RMQ16 Series 3 Position Selector Switch Head, 16mm Cutout, Black, White Handle
- N° de stock RS:
- 246-939
- Référence fabricant:
- 072364 Q25LWK3R1-WS
- Fabricant:
- Eaton
Indisponible
RS n'aura plus ce produit en stock.
- N° de stock RS:
- 246-939
- Référence fabricant:
- 072364 Q25LWK3R1-WS
- Fabricant:
- Eaton
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | Eaton | |
| Actuator Colour | Black, White | |
| Illuminated | Yes | |
| Number of Positions | 3 | |
| Cutout Diameter | 16mm | |
| Actuator Type | Momentary | |
| Series | RMQ16 | |
| Sélectionner tout | ||
|---|---|---|
Marque Eaton | ||
Actuator Colour Black, White | ||
Illuminated Yes | ||
Number of Positions 3 | ||
Cutout Diameter 16mm | ||
Actuator Type Momentary | ||
Series RMQ16 | ||
Statut RoHS : Exempté
- Pays d'origine :
- CN
The Eaton illuminated selector switch actuator from The Eaton Moeller series RMQ16 is designed for versatility and reliability in various applications. Engineered to withstand the rigours of operational environments, it features a maintained/momentary function with a sleek thumb-grip design. The actuator's compact dimensions of 25 x 25 mm cater to modern aesthetic standards while ensuring a robust performance across three distinct positions. With its anti-rotation tab and effective UV resistance, this actuator not only meets but exceeds industrial specifications, making it an essential component for control circuits. Whether for machine control or switching tasks, this actuator guarantees seamless user experiences and long-term dependability.
Versatile maintained and momentary operation modes
Compact and stylish design suitable for contemporary installations
Enhanced durability with an anti-rotation tab feature
Meets stringent environmental standards for UV protection
Offers robust performance across diverse operational setups
High reliability with a significant lifespan of up to 3,000,000 operations
Easy integration into existing control systems with defined terminal sizes
Black bezel and indicator for a uniform and professional appearance
Suitable for illumination applications to enhance visibility
Conforms to multiple safety and operational certifications
Compact and stylish design suitable for contemporary installations
Enhanced durability with an anti-rotation tab feature
Meets stringent environmental standards for UV protection
Offers robust performance across diverse operational setups
High reliability with a significant lifespan of up to 3,000,000 operations
Easy integration into existing control systems with defined terminal sizes
Black bezel and indicator for a uniform and professional appearance
Suitable for illumination applications to enhance visibility
Conforms to multiple safety and operational certifications
Liens connexes
- Eaton RMQ16 Series 3 Position Selector Switch Head Black/Red Handle
- Eaton RMQ16 Series 3 Position Selector Switch Head Black, White Handle
- Eaton RMQ16 Series 2 Position Selector Switch Head Black, White Handle
- Eaton RMQ16 Series 2 Position Selector Switch Head Black/Red Handle
- Eaton RMQ16 Series 2 Position Selector Switch Head Black/Green Handle
- Eaton RMQ16 Series 3 Position Selector Switch Head Black/Green Handle
- Eaton RMQ16 Series 3 Position Illuminated Selector Switch Head IP65
- Eaton RMQ16 Series 2 Position Illuminated Selector Switch Head IP65
