Eaton RMQ16 Series 3 Position Selector Switch Head, 16mm Cutout, Black/Red Handle
- N° de stock RS:
- 246-927
- Référence fabricant:
- 072323 Q18LWK3-RT
- Fabricant:
- Eaton
Indisponible
RS n'aura plus ce produit en stock.
- N° de stock RS:
- 246-927
- Référence fabricant:
- 072323 Q18LWK3-RT
- Fabricant:
- Eaton
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | Eaton | |
| Actuator Colour | Black/Red | |
| Illuminated | Yes | |
| Number of Positions | 3 | |
| Cutout Diameter | 16mm | |
| Actuator Type | Momentary | |
| Series | RMQ16 | |
| Sélectionner tout | ||
|---|---|---|
Marque Eaton | ||
Actuator Colour Black/Red | ||
Illuminated Yes | ||
Number of Positions 3 | ||
Cutout Diameter 16mm | ||
Actuator Type Momentary | ||
Series RMQ16 | ||
Statut RoHS : Exempté
- Pays d'origine :
- CN
The Eaton illuminated selector switch actuator is a hallmark of precision and reliability, engineered for seamless operation in demanding environments. The product merges advanced functionality with a robust design, ensuring it meets the high standards required for effective control in industrial applications. Featuring a momentary actuation with a 45° switching angle, it allows users to seamlessly navigate multiple positions with ease. The actuator's thumb-grip design enhances user experience, ensuring quick accessibility and intuitive manipulation. Built for longevity, the actuator is crafted from durable materials that withstand the rigours of everyday use, accommodating diverse operational demands whilst ensuring safety and compliance with industry standards. Whether integrated into complex machinery or standalone setups, this device exemplifies exceptional performance and dependability.
Momentary actuation enables quick and responsive control
Compact dimensions allow for easy integration into a variety of applications
Constructed with robust materials, ensuring durability over time
The anti-rotation tab enhances operational reliability
Designed for a high mechanical lifespan, supporting extensive usage
Multiple positions provide versatility for different operating scenarios
Features an ergonomic thumb-grip for comfortable operation
IP65 rated for protection against dust and water ingress
Compact dimensions allow for easy integration into a variety of applications
Constructed with robust materials, ensuring durability over time
The anti-rotation tab enhances operational reliability
Designed for a high mechanical lifespan, supporting extensive usage
Multiple positions provide versatility for different operating scenarios
Features an ergonomic thumb-grip for comfortable operation
IP65 rated for protection against dust and water ingress
Liens connexes
- Eaton RMQ16 Series 3 Position Selector Switch Head Black/Red Handle
- Eaton RMQ16 Series 3 Position Selector Switch Head Black, White Handle
- Eaton RMQ16 Series 3 Position Selector Switch Head Black/Green Handle
- Eaton RMQ16 Series 2 Position Selector Switch Head Black/Red Handle
- Eaton RMQ16 Series 2 Position Selector Switch Head Black/Green Handle
- Eaton RMQ16 Series 2 Position Selector Switch Head Black, White Handle
- Eaton RMQ16 Series 3 Position Illuminated Selector Switch Head IP65
- Eaton RMQ16 Series 3 Position Selector Switch Head White Handle, IP65
