RS PRO Plain Stainless Steel Button Tamper Proof Security Screw, M5 x 20 mm
- N° de stock RS:
- 621-2704
- Fabricant:
- RS PRO
Offre groupée disponible
Consulter les options de prix de grosSous-total (1 sachet de 50 unités)*
23,14 €
(TVA exclue)
28,00 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 17 unité(s) expédiée(s) à partir du 03 novembre 2026
- Plus 67 unité(s) expédiée(s) à partir du 03 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Sachet(s) | Le Sachet | Prix par unité* |
|---|---|---|
| 1 - 4 | 23,14 € | 0,463 € |
| 5 - 9 | 21,97 € | 0,439 € |
| 10 - 29 | 20,81 € | 0,416 € |
| 30 + | 19,42 € | 0,388 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 621-2704
- Fabricant:
- RS PRO
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
| Marque | RS PRO | |
| Product Type | Tamper Proof Security Screw | |
| Thread Size | M5 | |
| Length | 20mm | |
| Drive Type | Pin Hex Recess | |
| Head Shape | Button | |
| Material | Stainless Steel | |
| Finish | Plain | |
| Standards/Approvals | RoHS | |
| Sélectionner tout | ||
|---|---|---|
Marque RS PRO | ||
Product Type Tamper Proof Security Screw | ||
Thread Size M5 | ||
Length 20mm | ||
Drive Type Pin Hex Recess | ||
Head Shape Button | ||
Material Stainless Steel | ||
Finish Plain | ||
Standards/Approvals RoHS | ||
RS PRO Plain Button Stainless Steel Tamper Proof Security Screw, M5 x 20 mm
Turn to this RS PRO security screw to secure items you don't want stolen or moved. It's a robust threaded fastener that you can use to connect objects or attach them to walls and other surfaces. For additional security, there's an included pin that's the only tool you can use to screw and unscrew your items.
The A2 stainless steel material of the screw means it has chromium and nickel in its make-up for added durability. This composition also makes it resistant to corrosion, oxidation, food products and organic and inorganic solutions.
As this item meets Restriction of Hazardous Substances (RoHS) standards, it contains only minimal levels of potentially harmful materials. You'll commonly find this screw used for applications involving fluctuating temperatures and moist conditions.
Features and Benefits
Liens connexes
- RS PRO Plain Stainless Steel Button Tamper Proof Security Screw, M5 x 20 mm
- RS PRO Plain Stainless Steel Button Tamper Proof Security Screw, M5 x 25 mm
- RS PRO Plain Stainless Steel Button Tamper Proof Security Screw, M5 x 12 mm
- System Zero Plain Stainless Steel Flange Button Tamper Proof Security Screw, M5 x 25 mm
- System Zero Plain Stainless Steel Flange Button Tamper Proof Security Screw, M5 x 19 mm
- System Zero Plain Stainless Steel Flange Button Tamper Proof Security Screw, M5 x 12 mm
- RS PRO Plain Stainless Steel Flat Tamper Proof Security Screw, M5 x 20 mm
- RS PRO Plain Stainless Steel Flat Tamper Proof Security Screw, M5 x 12 mm