RS PRO 1.8 m 11 mm diameter, Steel Security Chain
- N° de stock RS:
- 615-6418
- Fabricant:
- RS PRO
Sous-total (1 unité)*
70,61 €
(TVA exclue)
85,44 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 61 unité(s) expédiée(s) à partir du 10 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 70,61 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 615-6418
- Fabricant:
- RS PRO
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
| Marque | RS PRO | |
| Sub Type | Security Chain | |
| Chain Diameter | 11mm | |
| Product Type | Security Chain | |
| Length | 1.8m | |
| Material | Steel | |
| Alarm Included | No | |
| Standards/Approvals | No | |
| Sélectionner tout | ||
|---|---|---|
Marque RS PRO | ||
Sub Type Security Chain | ||
Chain Diameter 11mm | ||
Product Type Security Chain | ||
Length 1.8m | ||
Material Steel | ||
Alarm Included No | ||
Standards/Approvals No | ||
Statut RoHS : Exempté
- Pays d'origine :
- TW
RS PRO 1.8 m Steel Security Chain
Looking for a robust security solution to safeguard your valuables? This chain from our RS PRO range is constructed from welded and hardened steel links that are tamperproof and cannot be broken or damaged by instruments like bolt cutters, hammers or hacksaws.
The lightweight zinc plating coats the steel so that moisture and corrosives like dust cannot cause rust and damage the chain. You can loop the chain around objects as it's long and pliable, which makes it easy to manipulate and bend. A vinyl sheath covers the chain and forms a barrier that protects the paintwork on your belongings against abrasions and damage from the steel links.
You can use a padlock to attach and secure the opposing ends of the chain. This product is suitable for securing heavy gates at warehouses and doors or drawers on fixed toolboxes and cabinets.
Features and Benefits
• No alarm included
• Chain diameter of 11 mm
• Length of 1.8 m
• Steel material
• Security chain type
Liens connexes
- RS PRO 1.2 m 7 mm diameter, Steel Security Chain
- ABUS 60 mm diameter, Hardened Steel Security Chain
- Squire 1.2 m 14 mm diameter, Alloy Steel Security Chain
- Squire 1.5 m 16 mm diameter, Alloy Steel Security Chain
- ABUS 1.1 m 8 mm diameter, Hardened Steel Security Chain
- Squire 900 mm 5 mm diameter, Steel Security Chain
- Master Lock 1 m 10 mm diameter, Hardened Steel Security Chain
- Master Lock 1 m 8 mm diameter, Hardened Steel Security Chain