ABUS Hardened Steel U Lock
- N° de stock RS:
- 272-2579
- Référence fabricant:
- 410/150HB140 + SH34
- Fabricant:
- ABUS
Indisponible
RS n'aura plus ce produit en stock.
- N° de stock RS:
- 272-2579
- Référence fabricant:
- 410/150HB140 + SH34
- Fabricant:
- ABUS
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
| Marque | ABUS | |
| Product Type | U Lock | |
| Sub Type | Lock | |
| Material | Hardened Steel | |
| Lock Included | Yes | |
| Alarm Included | No | |
| Standards/Approvals | No | |
| Sélectionner tout | ||
|---|---|---|
Marque ABUS | ||
Product Type U Lock | ||
Sub Type Lock | ||
Material Hardened Steel | ||
Lock Included Yes | ||
Alarm Included No | ||
Standards/Approvals No | ||
- Pays d'origine :
- CN
The ABUS Ultra Mini 410 U-Lock is compact and combines high-quality materials with intelligent locking technology. Combined with a high-quality locking cylinder which offers superb protection against tampering such as picking thanks to double locking, the Ultra Mini 410 U-Lock is a reliable companion when you are out on your high-end bicycle.
Special, modern design of the lock body
High-quality locking cylinder
Made of specially hardened steel
Liens connexes
- ABUS Hardened Steel U Lock
- ABUS Hardened Steel Lock
- ABUS Hardened Steel Ground Anchor
- ABUS 8500000.00 mm Hardened Steel Security Chain
- ABUS 140 cm Hardened Steel Security Chain
- ABUS 120 cm Hardened Steel Security Chain
- ABUS 60 mm diameter, Hardened Steel Security Chain
- ABUS 16 mm diameter, Special Hardened Steel Anchor Point