ABUS 1.2 m 6 mm diameter, Cable Lock
- N° de stock RS:
- 272-2576
- Référence fabricant:
- 0082752
- Fabricant:
- ABUS
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 272-2576
- Référence fabricant:
- 0082752
- Fabricant:
- ABUS
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
| Marque | ABUS | |
| Sub Type | Security Cable Lock | |
| Product Type | Cable Lock | |
| Chain Diameter | 6mm | |
| Length | 1.2m | |
| Lock Included | Yes | |
| Alarm Included | No | |
| Standards/Approvals | No | |
| Sélectionner tout | ||
|---|---|---|
Marque ABUS | ||
Sub Type Security Cable Lock | ||
Product Type Cable Lock | ||
Chain Diameter 6mm | ||
Length 1.2m | ||
Lock Included Yes | ||
Alarm Included No | ||
Standards/Approvals No | ||
- Pays d'origine :
- CN
The ABUS coil cable lock 3506 is the answer to a quick and simple theft protection of your bike. This lock gives basic protection for inexpensive bicycles in regions or places with a low risk of theft.
Super flexible spiral cable
Plastic coating to prevent damage to the bicycles paintwork
Liens connexes
- ABUS 1.2 m Steel Cable Lock
- ABUS 2 m 10 mm diameter, Steel Cable Lock
- ABUS 1.829 m 8 mm diameter, Steel Cable Lock
- ABUS 1.2 m 12 mm diameter, Steel Security Cable
- ABUS 10 m 10 mm diameter, Steel Cable Lock
- ABUS 6 mm Plastic Coated Cable Lock
- ABUS 5 m 10 mm diameter, Steel Security Cable
- ABUS 1.2 m Hardened Steel Security Chain