STMicroelectronics STSAFA110S8SPL02 6 kB 8-Pin Crypto Authentication IC UFDFPN
- N° de stock RS:
- 206-6107
- Référence fabricant:
- STSAFA110S8SPL02
- Fabricant:
- STMicroelectronics
Sous-total (1 bobine de 2500 unités)*
3 850,00 €
(TVA exclue)
4 650,00 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Temporairement en rupture de stock
- Expédition à partir du 26 avril 2027
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité | la bobine* |
|---|---|---|
| 2500 + | 1,54 € | 3 850,00 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 206-6107
- Référence fabricant:
- STSAFA110S8SPL02
- Fabricant:
- STMicroelectronics
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
| Marque | STMicroelectronics | |
| Memory Size | 6kB | |
| Product Type | Crypto Authentication IC | |
| Interface Type | I2C | |
| Package Type | UFDFPN | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 1.62V | |
| Maximum Supply Voltage | 5.5V | |
| Mount Type | Surface | |
| Data Bus Width | 32bit | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Series | STSAFE-A110 | |
| Standards/Approvals | RoHS | |
| Width | 1.75mm | |
| Length | 6.2mm | |
| Height | 5mm | |
| Automotive Standard | No | |
| Sélectionner tout | ||
|---|---|---|
Marque STMicroelectronics | ||
Memory Size 6kB | ||
Product Type Crypto Authentication IC | ||
Interface Type I2C | ||
Package Type UFDFPN | ||
Pin Count 8 | ||
Minimum Supply Voltage 1.62V | ||
Maximum Supply Voltage 5.5V | ||
Mount Type Surface | ||
Data Bus Width 32bit | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Series STSAFE-A110 | ||
Standards/Approvals RoHS | ||
Width 1.75mm | ||
Length 6.2mm | ||
Height 5mm | ||
Automotive Standard No | ||
The STMicroelectronics STSAFE-A110 is a highly secure solution that acts as a secure element providing authentication and secure data management services to a local or remote host. It consists of a full turnkey solution with a secure operating system running on the latest generation of secure microcontrollers.
Authentication for:
Consumables and peripherals
eCloud Internet of things (IoT) connected objects
USB Type-C™ power delivery chargers
Qi over-the-air chargers
Secure channel establishment with remote host including transport layer security (TLS) handshake
Signature verification service (secure boot and firmware upgrade)
Liens connexes
- STMicroelectronics STSAFA110S8SPL02 6 kB 8-Pin Crypto Authentication IC UFDFPN
- STMicroelectronics 6 kB 8-Pin Crypto Authentication IC UFDFPN
- STMicroelectronics STSAFA110DFSPL02 6 kB 8-Pin Crypto Authentication IC UFDFPN
- STMicroelectronics STSAFA110DFOCD03 6 kB 8-Pin Crypto Authentication IC UFDFPN-8
- STMicroelectronics STSAFA120DFSPL05 16 kB 8-Pin Crypto Authentication IC UFDFPN-8
- STMicroelectronics STSAFA110S8OCD03 6 kB 8-Pin Crypto Authentication IC SO-8N
- STMicroelectronics STSAFA120S8SPL05 16 kB 8-Pin Crypto Authentication IC SO-8N
- STMicroelectronics STSAFL010DFSPL02 32 kB 8-Pin Security & Authentication Chips UFDFPN-8