Freudenberg Sealing Technologies Simrit 72 Nitrile Butadiene Rubber 902 Seal, 65 mm ID, 80 mm OD, 8 mm

Offre groupée disponible

Sous-total (1 unité)*

21,71 €

(TVA exclue)

26,27 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 2 unité(s) expédiée(s) à partir du 23 février 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 - 421,71 €
5 - 920,85 €
10 - 2420,42 €
25 +19,96 €

*Prix donné à titre indicatif

N° de stock RS:
828-9153
Référence fabricant:
40413812
Fabricant:
Freudenberg Sealing Technologies Simrit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Freudenberg Sealing Technologies Simrit

Product Type

Seal

Inside Diameter

65 mm

Outside Diameter

80 mm

Seal Type

Rotary Shaft Seal

Thickness

8mm

Seal Material

72 Nitrile Butadiene Rubber 902

Statut RoHS non applicable

Pays d'origine :
CZ

Freudenberg Shaft Seals


Simmering Rotating shaft seals are a high performance oil seal delivering exceptional wear resistance and performance to a variety of functions including aerospace, railway, power transmission, automotive, machine tools, fluid handling, production line, energy and power generation.

With an elastomer outer casing manufactured from NBR 902 nitrile rubber and spring loaded sealing lip they can be used with mineral & synthetic oils and greases. Simmering radial seals offer significant improvements in seal wear and heat and friction generation, reducing power loss and lowering running costs as well as improving working life so improving costly downtime due to seal repairs.

Suitable replacement for R21 and in some instances R4 seals (please review manufacturers data sheet) Suitable for a comprehensive range of applications including axles, power tools, industrial gearboxes, motors and pumps.

Shaft tolerance ISO h11

Housing bore tolerance H8

90% Less friction torque

80% Less specific heat generation

50% Less wear

Pressure stable up to 0.5 bar

Suitable for bidirectional rotating shafts up to a velocity of 40 m/s

Liens connexes