RS PRO Metric O-Ring Kit Viton
- N° de stock RS:
- 245-9628
- Numéro d'article Distrelec:
- 303-90-929
- Fabricant:
- RS PRO
Offre groupée disponible
Consulter les options de prix de grosSous-total (1 kit)*
146,47 €
(TVA exclue)
177,23 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 24 unité(s) expédiée(s) à partir du 19 novembre 2026
- Plus 100 unité(s) expédiée(s) à partir du 19 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Kit(s) | le kit |
|---|---|
| 1 - 4 | 146,47 € |
| 5 - 9 | 143,55 € |
| 10 + | 140,60 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 245-9628
- Numéro d'article Distrelec:
- 303-90-929
- Fabricant:
- RS PRO
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
| Marque | RS PRO | |
| Material | Viton | |
| Product Type | O-Ring Kit | |
| Sub Type | Metric O-Ring Kit | |
| Number of Pieces | 382 | |
| Standards/Approvals | No | |
| Sélectionner tout | ||
|---|---|---|
Marque RS PRO | ||
Material Viton | ||
Product Type O-Ring Kit | ||
Sub Type Metric O-Ring Kit | ||
Number of Pieces 382 | ||
Standards/Approvals No | ||
- Pays d'origine :
- IT
Hardness: ORINGS IN KIT ARE VITON (FKM) 75 SHORE
RS Pro O-Ring Kit Viton® Metric
RS Pro O-Ring kits, available in a robust box that contains an assortment of the most popular sizes, essential for emergency repairs or routine maintenance. These kits are ideal for maintenance engineers to provide a quick and reliable choice of sealing solutions to suit the job in hand.
Features and Benefits
• Essential for all workshops and onsite service engineers
• Range of sizes – no need to purchase individual O-Rings
• Quick identification and easy storage for multiple O-Ring sizes
• Robust casing suitable for transport
• The kit contains 510 pieces in 18 different sizes
• 75 Shore A
• The material of the rings are resistant to petrol, oil and hydraulic oil
• Viton® A O-rings have a high chemical and temperature resistance alongside a low compression set
What is an O-Ring?
Seals and O-rings are used to join two parts of a machine, engine or other mechanical assemblies by filling the space between both parts, creating a filled and seal space in between. This seal prevents particle, vapour and fluid leakage which in turn protects and maintains pressure whilst keeping debris out, ensuring proper function and safety.
Note
Replacement Viton® A O-Ring cord for splicing kit is available separately
Liens connexes
- RS PRO Imperial O-Ring Kit Viton
- RS PRO Metric O-Ring Kit Nitrile
- RS PRO Metric O-Ring Kit Fluorelastomer
- RS PRO Metric O-Ring Splicing Kit Nitrile
- RS PRO Imperial O-Ring Kit Nitrile
- RS PRO Imperial O-Ring Face Seal Kit Nitrile
- RS PRO Fluorinated Ethylene Propylene Viton O-Ring O-Ring 104.88 mm OD
- RS PRO Fluorinated Ethylene Propylene Viton O-Ring O-Ring 92.18 mm OD