Norgren Sevice Kit
- N° de stock RS:
- 218-0722
- Référence fabricant:
- QA/8250/00
- Fabricant:
- Norgren
Offre groupée disponible
Sous-total (1 unité)*
851,20 €
(TVA exclue)
1 029,95 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 75,00 €
En stock
- 1 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
- Plus 999 999 999 unité(s) expédiée(s) à partir du 24 novembre 2025
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 - 4 | 851,20 € |
| 5 - 9 | 834,18 € |
| 10 + | 817,15 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 218-0722
- Référence fabricant:
- QA/8250/00
- Fabricant:
- Norgren
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
| Marque | Norgren | |
| Type | Sevice Kit | |
| Sélectionner tout | ||
|---|---|---|
Marque Norgren | ||
Type Sevice Kit | ||
Statut RoHS : Exempté
- Pays d'origine :
- DE
IMI Norgren Cylinder Seal Kit, 250mm Cylinder Diameter, For Use with PRA/181000/M - QA Series - QA/8250/00
Need to get your machinery back on track? This cylinder seal kit from IMI Norgren does the job. Use it to repair or maintain cylinders so you can get them up and running again with minimal fuss. This product is designed for use with RA/8000, PRA/181000/M or PRA/182000/M cylinders. The seals are made of robust material to resist wear and tear as well as corrosion, so you can rely on them to go the distance.
Features & Benefits
• Tightening torque between 187 and 253Nm for tie rods enables straightforward installation
• Designed for cylinders of diameter 250mm to ensure a good fit
• Designed for cylinders of diameter 250mm to ensure a good fit
Applications
• Agricultural equipment
• Material handling
• Hydraulic machinery
• Robotics systems
• Material handling
• Hydraulic machinery
• Robotics systems
How do I fit a new seal to my cylinder?
First, disassemble the cylinder carefully. Then, clean all the installation spaces before placing the seals into position. Put some grease on the seals and then reassemble the cylinder.
Which grease should I use when installing this seal kit?
For the best results, only use the grease supplied with your seal kit.